Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 160-29-072
    Man Pt. No.: B57560G0203F000
    Manufacturer: EPCOS
    Length 71.1 mm
    Disk Diameter 2.3 mm
    Storage Temperature Min. -25 °C
    Storage Temperature Max. 45 °C
    Resistance @ 25 °C 20 kOhm
    Thermistor Type NTC
    Beta Value Tolerance (±) 1 %
    Width 2.3 mm
    B0/100 3970 K
    B25/100 4006 K
    B25/85 3992 K
    CHF  4.80 (exc. VAT)
    1 +
     4.80
    5 +
     4.55
    1 +
     4.80
    5 +
     4.55
    25 +
     4.10
    100 +
     3.75
    250 +
     3.50
    1+ CHF  4.80
  • Art.Nr.: 160-25-977
    Man Pt. No.: NTCLE100E3152JB0
    Manufacturer: Vishay
    Length 24 mm
    Storage Temperature Min. -25 °C
    Height 3 mm
    Storage Temperature Max. 40 °C
    Resistance @ 25 °C 1.5 kOhm
    Thermistor Type NTC
    Beta Value Tolerance (±) 0.5 %
    Width 3.3 mm
    B25/85 3528 K
    CHF  1.43 (exc. VAT)
    1 +
     1.43
    5 +
     1.36
    1 +
     1.43
    5 +
     1.36
    25 +
     1.24
    100 +
     0.67
    250 +
     0.65
    1000 +
     0.61
    1+ CHF  1.43
  • Art.Nr.: 160-26-132
    Man Pt. No.: NTCLE100E3334JB0
    Manufacturer: Vishay
    Length 24 mm
    Storage Temperature Min. -25 °C
    Height 3 mm
    Storage Temperature Max. 40 °C
    Resistance @ 25 °C 330 kOhm
    Thermistor Type NTC
    Beta Value Tolerance (±) 1.5 %
    Width 3.3 mm
    B25/85 4570 K
    CHF  1.29 (exc. VAT)
    1 +
     1.29
    5 +
     1.21
    1 +
     1.29
    5 +
     1.21
    25 +
     1.14
    100 +
     0.52
    250 +
     0.49
    1000 +
     0.47
    1+ CHF  1.29
  • Art.Nr.: 160-29-006
    Man Pt. No.: B57045-K682-K
    Manufacturer: EPCOS
    Test Voltage 2.5 kV
    Storage Temperature Min. -25 °C
    Height 51 mm
    Storage Temperature Max. 45 °C
    Resistance @ 25 °C 6.8 kOhm
    Thermistor Type NTC
    Beta Value Tolerance (±) 3 %
    Width 8 mm
    B25/100 4200 K
    CHF  2.30 (exc. VAT)
    1 +
     2.30
    5 +
     1.97
    1 +
     2.30
    5 +
     1.97
    25 +
     1.65
    100 +
     1.40
    250 +
     1.20
    1000 +
     1.03
    1+ CHF  2.30
  • Art.Nr.: 160-29-010
    Man Pt. No.: B57164-K331-J
    Manufacturer: EPCOS
    Length 40.5 mm
    Disk Diameter 5.5 mm
    Storage Temperature Min. -25 °C
    Storage Temperature Max. 45 °C
    Resistance @ 25 °C 330 Ohm
    Thermistor Type NTC
    Beta Value Tolerance (±) 3 %
    Width 5 mm
    B25/100 3450 K
    CHF  0.7517 (exc. VAT)
    5 +
     0.7517
    25 +
     0.7124
    5 +
     0.7517
    25 +
     0.7124
    100 +
     0.4415
    250 +
     0.4238
    1000 +
     0.3735
    1+ CHF  0.7517
  • Art.Nr.: 160-29-025
    Man Pt. No.: B57236-S509-M
    Manufacturer: EPCOS
    Length 46.5 mm
    Rated Current 4.5 A
    Disk Diameter 11.5 mm
    Storage Temperature Min. -25 °C
    Storage Temperature Max. 45 °C
    Resistance @ 25 °C 5 Ohm
    Thermistor Type NTC
    Beta Value Tolerance (±) 3 %
    Width 11.5 mm
    B25/100 2800 K
    CHF  1.13 (exc. VAT)
    1 +
     1.13
    5 +
     1.05
    1 +
     1.13
    5 +
     1.05
    25 +
     0.991
    100 +
     0.6142
    250 +
     0.5897
    1000 +
     0.5198
    1+ CHF  1.13
  • Art.Nr.: 160-29-082
    Man Pt. No.: B57891-M103-K
    Manufacturer: EPCOS
    Length 41.5 mm
    Disk Diameter 3.5 mm
    Storage Temperature Min. -25 °C
    Storage Temperature Max. 45 °C
    Resistance @ 25 °C 10 kOhm
    Thermistor Type NTC
    Beta Value Tolerance (±) 3 %
    Width 3.5 mm
    B25/100 3950 K
    CHF  0.6647 (exc. VAT)
    1 +
     0.6647
    5 +
     0.6172
    1 +
     0.6647
    5 +
     0.6172
    25 +
     0.585
    100 +
     0.3626
    250 +
     0.348
    1000 +
     0.3067
    1+ CHF  0.6647
  • Art.Nr.: 160-32-288
    Man Pt. No.: B59995-C120-A70
    Manufacturer: EPCOS
    Length 7.5 mm
    Rated Current 120 mA
    Disk Diameter 4 mm
    Storage Temperature Min. -25 °C
    Height 3.5 mm
    Storage Temperature Max. 45 °C
    Resistance @ 25 °C 13 Ohm
    Voltage Rating Max. 24 V
    Thermistor Type PTC
    Voltage Rating Min. 12 V
    Width 7.5 mm
    CHF  0.782 (exc. VAT)
    1 +
     0.782
    5 +
     0.7447
    1 +
     0.782
    5 +
     0.7447
    25 +
     0.6703
    100 +
     0.5213
    250 +
     0.4266
    1000 +
     0.4052
    1+ CHF  0.782
  • Art.Nr.: 160-32-309
    Man Pt. No.: B59950-C120-A70
    Manufacturer: EPCOS
    Length 17 mm
    Rated Current 320 mA
    Disk Diameter 13.5 mm
    Storage Temperature Min. -25 °C
    Height 3.5 mm
    Storage Temperature Max. 45 °C
    Resistance @ 25 °C 3.7 Ohm
    Voltage Rating Max. 63 V
    Thermistor Type PTC
    Width 13.5 mm
    CHF  2.55 (exc. VAT)
    1 +
     2.55
    3 +
     2.50
    1 +
     2.55
    3 +
     2.50
    10 +
     2.45
    25 +
     2.35
    100 +
     1.98
    500 +
     1.68
    1+ CHF  2.55
  • Art.Nr.: 160-32-311
    Man Pt. No.: B59970-C120-A70
    Manufacturer: EPCOS
    Rated Current 150 mA
    Disk Diameter 9 mm
    Storage Temperature Min. -25 °C
    Height 12.5 mm
    Storage Temperature Max. 45 °C
    Resistance @ 25 °C 9.4 Ohm
    Voltage Rating Max. 63 V
    Thermistor Type PTC
    Width 9 mm
    CHF  0.8993 (exc. VAT)
    1 +
     0.8993
    5 +
     0.8351
    1 +
     0.8993
    5 +
     0.8351
    25 +
     0.7914
    100 +
     0.4905
    250 +
     0.471
    1000 +
     0.415
    1+ CHF  0.8993
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A