Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 143-82-222
    Man Pt. No.: 7-215464-8
    Manufacturer: TE Connectivity
    Gender Plug
    Number of Contacts 8
    Number of Rows 2
    Contact Position Bottom
    Termination Type Through Hole
    Pitch 1.27 mm
    Contact Material Copper Alloy
    Contact Plating Tin over Nickel
    Current Rating 1 A
    Voltage Rating 100 VAC/VDC
    Operating Temperature Min. -40 °C
    Operating Temperature Max. 105 °C
    CHF  0.95 (exc. VAT)
    1 +
     0.95
    10 +
     0.80
    50 +
     0.67
    1+ CHF  0.95
  • Art.Nr.: 143-82-214
    Man Pt. No.: 7-215464-6
    Manufacturer: TE Connectivity
    Gender Plug
    Number of Contacts 6
    Number of Rows 2
    Contact Position Bottom
    Termination Type Through Hole
    Pitch 1.27 mm
    Contact Material Copper Alloy
    Contact Plating Tin over Nickel
    Current Rating 1 A
    Voltage Rating 100 VAC/VDC
    Operating Temperature Min. -40 °C
    Operating Temperature Max. 105 °C
    CHF  1.15 (exc. VAT)
    1 +
     1.15
    10 +
     1.03
    50 +
     0.89
    1+ CHF  1.15
  • Art.Nr.: 143-82-289
    Man Pt. No.: 9-215464-0
    Manufacturer: TE Connectivity
    Gender Plug
    Number of Contacts 20
    Number of Rows 2
    Contact Position Bottom
    Termination Type Through Hole
    Pitch 1.27 mm
    Contact Material Copper Alloy
    Contact Plating Tin over Nickel
    Current Rating 1 A
    Voltage Rating 100 VAC/VDC
    Operating Temperature Min. -40 °C
    Operating Temperature Max. 105 °C
    CHF  2.35 (exc. VAT)
    1 +
     2.35
    10 +
     1.85
    50 +
     1.42
    1+ CHF  2.35
  • Art.Nr.: 300-57-118
    Man Pt. No.: 1-215464-2
    Manufacturer: TE Connectivity
    Gender Plug
    Number of Contacts 12
    Number of Rows 2
    Contact Position Bottom
    Termination Type Through Hole
    Pitch 1.27 mm
    Contact Material Copper Alloy
    Contact Plating Tin over Nickel
    Current Rating 1.5 A
    Voltage Rating 100 VAC/VDC
    Operating Temperature Min. -40 °C
    Operating Temperature Max. 105 °C
    CHF  1.23 (exc. VAT)
    1 +
     1.23
    10 +
     1.08
    50 +
     0.94
    1+ CHF  1.23
  • Art.Nr.: 300-57-120
    Man Pt. No.: 1-215464-8
    Manufacturer: TE Connectivity
    Gender Plug
    Number of Contacts 18
    Number of Rows 2
    Contact Position Bottom
    Termination Type Through Hole
    Pitch 1.27 mm
    Contact Material Copper Alloy
    Contact Plating Tin over Nickel
    Current Rating 1 A
    Voltage Rating 100 VAC/VDC
    Operating Temperature Min. -40 °C
    Operating Temperature Max. 105 °C
    CHF  1.01 (exc. VAT)
    1 +
     1.01
    10 +
     0.93
    50 +
     0.83
    1+ CHF  1.01
  • New to us
    Buy Board to Board Connector, 100 P
    Art.Nr.: 301-47-326
    Man Pt. No.: FX8C-100S-SV5(92)
    Manufacturer: Hirose
    Gender Receptacle
    Number of Contacts 100
    Number of Rows 2
    Contact Position Top
    Termination Type SMT
    Pitch 0.6 mm
    Contact Material Phosphor Bronze
    Contact Plating Gold
    Current Rating 400 mA
    Voltage Rating 100 V
    Operating Temperature Min. -55 °C
    Operating Temperature Max. 85 °C
    CHF  6.10 (exc. VAT)
    1 +
     6.10
    5 +
     5.50
    1 +
     6.10
    5 +
     5.50
    25 +
     4.75
    100 +
     4.55
    1+ CHF  6.10
  • New to us
    Buy Board to Board Connector, 120 P
    Art.Nr.: 301-47-324
    Man Pt. No.: FX18-120S-0.8SH
    Manufacturer: Hirose
    Gender Receptacle
    Number of Contacts 120
    Number of Rows 2
    Contact Position Top
    Termination Type SMT
    Pitch 0.8 mm
    Contact Material Phosphor Bronze
    Contact Plating Gold
    Current Rating 500 mA
    Voltage Rating 100 V
    Operating Temperature Min. -55 °C
    Operating Temperature Max. 85 °C
    CHF  7.75 (exc. VAT)
    1 +
     7.75
    5 +
     7.05
    1 +
     7.75
    5 +
     7.05
    25 +
     6.35
    100 +
     5.90
    1+ CHF  7.75
  • Art.Nr.: 300-57-255
    Man Pt. No.: 7-215464-4
    Manufacturer: TE Connectivity
    Gender Plug
    Number of Contacts 4
    Number of Rows 2
    Contact Position Bottom
    Termination Type Through Hole
    Pitch 1.27 mm
    Contact Material Copper Alloy
    Contact Plating Tin over Nickel
    Current Rating 1 A
    Voltage Rating 100 VAC/VDC
    Operating Temperature Min. -40 °C
    Operating Temperature Max. 105 °C
    CHF  1.23 (exc. VAT)
    1 +
     1.23
    10 +
     1.17
    50 +
     1.08
    1+ CHF  1.23
  • New to us
    Buy Board to Board Connector, 80 P
    Art.Nr.: 301-47-325
    Man Pt. No.: FX18-80S-0.8SH
    Manufacturer: Hirose
    Gender Receptacle
    Number of Contacts 80
    Number of Rows 2
    Contact Position Top
    Termination Type SMT
    Pitch 0.8 mm
    Contact Material Phosphor Bronze
    Contact Plating Gold
    Current Rating 500 mA
    Voltage Rating 100 V
    Operating Temperature Min. -55 °C
    Operating Temperature Max. 85 °C
    CHF  6.75 (exc. VAT)
    1 +
     6.75
    5 +
     6.20
    1 +
     6.75
    5 +
     6.20
    25 +
     5.75
    100 +
     5.15
    1+ CHF  6.75
  • Art.Nr.: 300-57-208
    Man Pt. No.: 2-215464-0
    Manufacturer: TE Connectivity
    Gender Plug
    Number of Contacts 20
    Number of Rows 2
    Contact Position Bottom
    Termination Type Through Hole
    Pitch 1.27 mm
    Contact Material Copper Alloy
    Contact Plating Tin over Nickel
    Current Rating 1 A
    Voltage Rating 100 VAC/VDC
    Operating Temperature Min. -40 °C
    Operating Temperature Max. 105 °C
    CHF  1.21 (exc. VAT)
    1 +
     1.21
    10 +
     1.02
    1 +
     1.21
    10 +
     1.02
    50 +
     0.93
    100 +
     0.83
    500 +
     0.74
    1+ CHF  1.21
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A