Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 300-95-352
    Man Pt. No.: M9K701-299L
    Manufacturer: Rosenberger
    Number of Ways 6
    Mounting Type Panel Mount
    Contact Material Brass
    Contact Plating Gold
    Colour Black
    Current Rating 1 A
    Voltage Rating 24 VDC
    Disengagement Force 8 N
    Operating Temperature Min. -20 °C
    Operating Temperature Max. 65 °C
    CHF  9.65 (exc. VAT)
    1 +
     9.65
    5 +
     9.35
    10 +
     9.15
    1+ CHF  9.65
  • Art.Nr.: 300-95-354
    Man Pt. No.: M9K702-299L
    Manufacturer: Rosenberger
    Number of Ways 6
    Mounting Type Panel Mount
    Contact Material Brass
    Contact Plating Gold
    Colour White
    Current Rating 1 A
    Voltage Rating 24 VDC
    Disengagement Force 8 N
    Operating Temperature Min. -20 °C
    Operating Temperature Max. 65 °C
    CHF  9.65 (exc. VAT)
    1 +
     9.65
    5 +
     9.35
    10 +
     9.15
    1+ CHF  9.65
  • Art.Nr.: 300-95-356
    Man Pt. No.: M9K703-299L
    Manufacturer: Rosenberger
    Number of Ways 6
    Mounting Type Panel Mount
    Contact Material Brass
    Contact Plating Gold
    Colour Black
    Current Rating 1 A
    Voltage Rating 24 VDC
    Disengagement Force 8 N
    Operating Temperature Min. -20 °C
    Operating Temperature Max. 65 °C
    CHF  12.80 (exc. VAT)
    1 +
     12.80
    5 +
     12.30
    10 +
     12.00
    1+ CHF  12.80
  • Art.Nr.: 300-95-355
    Man Pt. No.: M9K702-400L
    Manufacturer: Rosenberger
    Number of Ways 6
    Mounting Type Panel Mount
    Contact Material Brass
    Contact Plating Gold
    Colour Black
    Current Rating 1 A
    Voltage Rating 24 VDC
    Disengagement Force 8 N
    Operating Temperature Min. -20 °C
    Operating Temperature Max. 65 °C
    CHF  9.90 (exc. VAT)
    1 +
     9.90
    5 +
     9.55
    10 +
     9.35
    1+ CHF  9.90
  • Art.Nr.: 300-95-350
    Man Pt. No.: M9K102-199L
    Manufacturer: Rosenberger
    Number of Ways 15
    Mounting Type Panel Mount
    Contact Material Brass
    Contact Plating Gold
    Colour White
    Current Rating 4.5 A
    Voltage Rating 12 V
    Disengagement Force 14 N
    Operating Temperature Min. -25 °C
    Operating Temperature Max. 65 °C
    CHF  23.60 (exc. VAT)
    1 +
     23.60
    5 +
     22.70
    10 +
     22.30
    1+ CHF  23.60
  • Art.Nr.: 300-95-351
    Man Pt. No.: M9K103-400L
    Manufacturer: Rosenberger
    Number of Ways 15
    Mounting Type Panel Mount
    Contact Material Brass
    Contact Plating Gold
    Colour White
    Current Rating 4.5 A
    Voltage Rating 12 V
    Disengagement Force 14 N
    Operating Temperature Min. -25 °C
    Operating Temperature Max. 65 °C
    CHF  23.60 (exc. VAT)
    1 +
     23.60
    5 +
     22.70
    10 +
     22.30
    1+ CHF  23.60
  • Art.Nr.: 300-95-353
    Man Pt. No.: M9K701-400L
    Manufacturer: Rosenberger
    Number of Ways 6
    Mounting Type Panel Mount
    Contact Material Brass
    Contact Plating Gold
    Colour Black
    Current Rating 1 A
    Voltage Rating 24 VDC
    Disengagement Force 8 N
    Operating Temperature Min. -20 °C
    Operating Temperature Max. 65 °C
    CHF  9.90 (exc. VAT)
    1 +
     9.90
    5 +
     9.55
    10 +
     9.35
    1+ CHF  9.90
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A