The product DC/DC Converter, 25.2 W, 12 V with article number 16926184 is only available while stocks last.  View Alternative products
Only available while stocks last
Price per piece

CHF  26.40

(exc. VAT)
1 +
CHF  33.00
CHF  26.40
(save 20%)
Promotion valid until 30/10/2019
1 min order

Spend CHF 50 to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

1
12 V
2.1 A
Fixed
25.2 W
36 V
72 V
1.5 kVAC
78 %
377500 h
120 mV
Chassis Mount
Terminal Block
99 mm
97 mm
36 mm

Select attributes and click search to find other products that match your specification

SD-25 Series
| Print this page
Report an error

Product details

  • Family information

    • Switching
    • Wide input voltage range
    • Adjustable output voltage
    • High isolation voltage between input and output
    • Protected against short-circuit, overload and over-voltage
    • Screw connection for input and output
  • Article information

    Previous Article Number: 366513
    Paper catalogue 2016/17 p. 1505
    Paper catalogue 2013/14 p. 1082
  • Environmental information

    RoHS Conform
    SVHC Products by this manufacturer may contain Lead (CAS No: 7439-92-1)
    SVHC Review Date 15/01/2019
  • Additional information

    Country of origin Taiwan (TW)
    Manufacturer Mean Well
    Gross weight (incl. package) 368.0 Gram
    Dimensions (incl. package) 110 x 105 x 40 MM
    Customs number 8504.4000
    UNSPSC (v5.03) 30211504
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice