Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 301-15-099
    Man Pt. No.: RND 255-00001
    Manufacturer: RND Components
    Number of Terminal Strips 3
    Number of Distribution Bus Strips 5
    Connection Points 2420
    Length 189 mm
    Width 171.5 mm
    Colour White
    CHF  17.10 (exc. VAT)
    1 +
     17.10
    25 +
     15.40
    50 +
     13.80
    1+ CHF  17.10
  • Art.Nr.: 301-15-101
    Man Pt. No.: RND 255-00003
    Manufacturer: RND Components
    Number of Terminal Strips 4
    Number of Distribution Bus Strips 7
    Connection Points 3260
    Length 256 mm
    Width 235.3 mm
    Colour White
    CHF  27.85 (exc. VAT)
    1 +
     27.85
    25 +
     24.99
    50 +
     22.54
    1+ CHF  27.85
  • Art.Nr.: 301-15-100
    Man Pt. No.: RND 255-00002
    Manufacturer: RND Components
    Number of Terminal Strips 4
    Number of Distribution Bus Strips 7
    Connection Points 3260
    Length 222 mm
    Width 222 mm
    Colour White
    CHF  21.70 (exc. VAT)
    1 +
     21.70
    25 +
     19.50
    50 +
     17.60
    1+ CHF  21.70
  • Art.Nr.: 301-15-115
    Man Pt. No.: RND 255-00017
    Manufacturer: RND Components
    Number of Terminal Strips 1
    Connection Points 270
    Length 85.5 mm
    Width 47.2 mm
    Colour White
    CHF  1.84 (exc. VAT)
    1 +
     1.84
    25 +
     1.65
    50 +
     1.49
    1+ CHF  1.84
  • Art.Nr.: 301-15-113
    Man Pt. No.: RND 255-00015
    Manufacturer: RND Components
    Breadboard Type Jumper Wire
    Length 150 mm
    Colour Multicoloured
    CHF  0.82 (exc. VAT)
    1 +
     0.82
    25 +
     0.73
    50 +
     0.66
    1+ CHF  0.82
  • Art.Nr.: 301-15-119
    Man Pt. No.: RND 255-00021
    Manufacturer: RND Components
    Number of Terminal Strips 1
    Number of Distribution Bus Strips 2
    Connection Points 830
    Length 165 mm
    Width 56 mm
    Colour White
    CHF  10.20 (exc. VAT)
    1 +
     10.20
    25 +
     9.18
    50 +
     8.26
    1+ CHF  10.20
  • Art.Nr.: 301-15-110
    Man Pt. No.: RND 255-00012
    Manufacturer: RND Components
    Breadboard Type Jumper Wire
    Length 150 mm
    Colour Black
    CHF  0.79 (exc. VAT)
    1 +
     0.79
    25 +
     0.70
    50 +
     0.63
    1+ CHF  0.79
  • Art.Nr.: 301-15-121
    Man Pt. No.: RND 255-00023
    Manufacturer: RND Components
    Number of Terminal Strips 1
    Number of Distribution Bus Strips 2
    Connection Points 3220
    Length 191.5 mm
    Width 186 mm
    Colour White
    CHF  27.40 (exc. VAT)
    1 +
     27.40
    25 +
     24.70
    50 +
     22.20
    1+ CHF  27.40
  • Art.Nr.: 301-15-114
    Man Pt. No.: RND 255-00016
    Manufacturer: RND Components
    Number of Terminal Strips 1
    Number of Distribution Bus Strips 1
    Connection Points 730
    Length 165.5 mm
    Width 46.5 mm
    Colour White
    CHF  3.30 (exc. VAT)
    1 +
     3.30
    25 +
     2.95
    50 +
     2.65
    1+ CHF  3.30
  • Art.Nr.: 301-15-112
    Man Pt. No.: RND 255-00014
    Manufacturer: RND Components
    Breadboard Type Jumper Wire
    Length 150 mm
    Colour Black
    CHF  0.79 (exc. VAT)
    1 +
     0.79
    25 +
     0.70
    50 +
     0.63
    1+ CHF  0.79
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A