Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 300-55-945
    Man Pt. No.: DM160225
    Manufacturer: Microchip
    Product Type 3DTouchPad
    Interfaces USB
    CHF  114.20 (exc. VAT)
    1 +
     114.20
    3 +
     111.30
    5 +
     108.50
    1+ CHF  114.20
  • Art.Nr.: 300-12-949
    Man Pt. No.: TC2030-MCP
    Manufacturer: Microchip
    Product Type Tag-Connect In-Circuit Cable
    Suitable for MPLAB
    Interfaces RJ11
    Interfaces RJ12
    CHF  42.20 (exc. VAT)
    1 +
     42.20
    10 +
     40.50
    25 +
     39.50
    1+ CHF  42.20
  • Art.Nr.: 300-12-919
    Man Pt. No.: DM320004-2
    Manufacturer: Microchip
    Device Core PIC
    Family Name PIC32
    Product Type PIC32 Ethernet Starter Kit II
    Program Memory 512 KB
    Memory Size 128 KB
    Memory Type RAM
    Interfaces Ethernet
    Interfaces USB
    CHF  102.70 (exc. VAT)
    1 +
     102.70
    3 +
     100.10
    5 +
     97.60
    1+ CHF  102.70
  • Art.Nr.: 300-12-905
    Man Pt. No.: ADM00419
    Manufacturer: Microchip
    Product Type Breakout Module
    Interfaces SPI
    Interfaces USB
    Supply Voltage Max. 5 V
    CHF  18.40 (exc. VAT)
    1 +
     18.40
    5 +
     17.30
    1 +
     18.40
    5 +
     17.30
    25 +
     16.80
    100 +
     16.40
    1+ CHF  18.40
  • Art.Nr.: 173-34-483
    Man Pt. No.: DM330013-2
    Manufacturer: Microchip
    Device Core dsPIC
    Device Core PIC
    Family Name dsPIC33F
    Family Name PIC24H
    Product Type Microstick II
    Interfaces USB
    CHF  41.00 (exc. VAT)
    1 +
     41.00
    10 +
     39.30
    25 +
     38.30
    1+ CHF  41.00
  • Art.Nr.: 173-88-900
    Man Pt. No.: MCP2515DM-BM
    Manufacturer: Microchip
    Device Core MCP2515
    Number of Bits 8
    Family Name PICtail
    Product Type Stand-Alone CAN Controller
    Interfaces CAN
    Interfaces SPI
    Supply Voltage Min. 2.7 V
    Supply Voltage Max. 5.5 V
    CHF  63.50 (exc. VAT)
    1 +
     63.50
    3 +
     61.80
    10 +
     60.30
    1+ CHF  63.50
  • Art.Nr.: 300-12-946
    Man Pt. No.: RN-42-EK
    Manufacturer: Microchip
    Product Type Bluetooth Module
    Interfaces UART
    Interfaces USB
    GPIO 6
    Supply Voltage Min. 3 V
    Supply Voltage Max. 3.6 V
    Length 13.4 mm
    Width 25.8 mm
    Height 2.4 mm
    Weight 1.28 g
    CHF  45.60 (exc. VAT)
    1 +
     45.60
    10 +
     43.90
    25 +
     42.80
    1+ CHF  45.60
  • Art.Nr.: 173-34-511
    Man Pt. No.: APGDT002
    Manufacturer: Microchip
    Product Type CAN BUS Analyzer Tool
    Interfaces CAN
    CHF  115.40 (exc. VAT)
    1 +
     115.40
    3 +
     112.40
    5 +
     109.60
    1+ CHF  115.40
  • Art.Nr.: 110-95-768
    Man Pt. No.: ATSTK500
    Manufacturer: Atmel
    Device Core AVR
    Family Name AVR
    Product Type Starter Kits
    Interfaces RS-232
    Supply Voltage Min. 10 V
    Supply Voltage Max. 15 V
    CHF  100.50 (exc. VAT)
    1 +
     100.50
    3 +
     97.90
    10 +
     95.40
    1+ CHF  100.50
  • Art.Nr.: 300-12-897
    Man Pt. No.: AC163021
    Manufacturer: Microchip
    Device Core PIC
    Family Name PIC10
    Product Type Hobby Kit
    CHF  18.40 (exc. VAT)
    1 +
     18.40
    5 +
     17.30
    1 +
     18.40
    5 +
     17.30
    25 +
     16.90
    100 +
     16.40
    1+ CHF  18.40
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A