Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • New to us
    Buy MPU-9250 Accelerometer and Motion Sensor Breakout
    Art.Nr.: 301-45-508
    Man Pt. No.: SEN-13762
    Manufacturer: SparkFun Electronics
    Supply Voltage Min. 2.4 V
    Supply Voltage Max. 3.6 V
    Interfaces I²C
    Interfaces ADC
    Product Type Accelerometer
    Family Name Breakout Boards
    CHF  15.40 (exc. VAT)
    1 +
     15.40
    1+ CHF  15.40
  • New to us
    Buy MAX3232 RS-232 Transceiver Breakout 5V
    Art.Nr.: 301-52-812
    Man Pt. No.: BOB-11189
    Manufacturer: SparkFun Electronics
    Supply Voltage Min. 3.3 V
    Supply Voltage Max. 5 V
    Kit Contents Transceiver Breakout PCB, 3x Capacitors
    Interfaces RS-232
    Product Type Serial Transceiver Module
    Family Name Breakout Boards
    CHF  5.45 (exc. VAT)
    1 +
     5.45
    1+ CHF  5.45
  • New to us
    Buy EasyDriver A3967 Microstepping Driver 30V
    Art.Nr.: 301-45-496
    Man Pt. No.: ROB-12779
    Manufacturer: SparkFun Electronics
    Supply Voltage Min. 6 V
    Supply Voltage Max. 30 V
    Product Type Stepper Motor Driver
    Family Name Robotics
    CHF  15.40 (exc. VAT)
    1 +
     15.40
    1+ CHF  15.40
  • New to us
    Buy BlueSMiRF Silver Bluetooth Modem 3.3V
    Art.Nr.: 301-45-521
    Man Pt. No.: WRL-12577
    Manufacturer: SparkFun Electronics
    Supply Voltage Min. 3.3 V
    Supply Voltage Max. 6 V
    Wireless Connectivity Bluetooth
    Width 45 mm
    Interfaces Bluetooth
    Product Type Bluetooth Module
    Family Name Development Boards
    Height 4 mm
    CHF  28.90 (exc. VAT)
    1 +
     28.90
    1+ CHF  28.90
  • New to us
    Buy BNO080 Virtual Reality Accelerometer and Motion Sensor Breakout
    Art.Nr.: 301-45-516
    Man Pt. No.: SEN-14686
    Manufacturer: SparkFun Electronics
    Supply Voltage Min. 1.7 V
    Supply Voltage Max. 3.6 V
    Interfaces I²C
    Interfaces SPI
    Interfaces UART
    Product Type Accelerometer
    Family Name Breakout Boards
    CHF  36.10 (exc. VAT)
    1 +
     36.10
    1+ CHF  36.10
  • New to us
    Buy XBee Explorer Serial Module
    Art.Nr.: 301-52-850
    Man Pt. No.: WRL-13225
    Manufacturer: SparkFun Electronics
    Supply Voltage Min. 5 V
    Supply Voltage Max. 16 V
    Interfaces RS-232
    Product Type Development Board
    Family Name XBee
    CHF  21.50 (exc. VAT)
    1 +
     21.50
    1+ CHF  21.50
  • New to us
    Buy CCS811 Air Quality Sensor Breakout
    Art.Nr.: 301-45-512
    Man Pt. No.: SEN-14193
    Manufacturer: SparkFun Electronics
    Supply Voltage Min. 3.3 V
    Supply Voltage Max. 3.3 V
    Interfaces I²C
    Product Type Sensor Breakout
    Family Name Breakout Boards
    CHF  21.60 (exc. VAT)
    1 +
     21.60
    1+ CHF  21.60
  • New to us
    Buy Bi-Directional Logic Voltage Level Converter
    Art.Nr.: 301-45-425
    Man Pt. No.: BOB-12009
    Manufacturer: SparkFun Electronics
    Supply Voltage Min. 3.3 V
    Supply Voltage Max. 5 V
    Width 16 mm
    Product Type Voltage Regulator Module
    Family Name Development Boards
    CHF  3.05 (exc. VAT)
    1 +
     3.05
    10 +
     2.50
    1+ CHF  3.05
  • New to us
    Buy pi-topCEED Computer
    Art.Nr.: 301-52-828
    Man Pt. No.: KIT-14035
    Manufacturer: SparkFun Electronics
    Kit Contents Pi-Top PCB Hubs, 14" LCD Screen, Green Case, Internal Cables, Power Supply, Acrylic Cover, SD Card with Pi-Top OS, CEEDuniverse Educational Game, Minecraft Raspberry Pi Game, Instruction Manual
    Product Type Development Kits
    Family Name Development Tools
    CHF  149.80 (exc. VAT)
    1 +
     149.80
    1+ CHF  149.80
  • New to us
    Buy ESP32 Thing 240MHz Development Platform
    Art.Nr.: 301-45-476
    Man Pt. No.: DEV-13907
    Manufacturer: SparkFun Electronics
    Supply Voltage Min. 2.2 V
    Supply Voltage Max. 3.6 V
    Memory Type Flash
    Wireless Connectivity Wi-Fi
    Wireless Connectivity Bluetooth
    Program Memory 520 KB
    Memory Size 4 MB
    Interfaces Wi-Fi
    Interfaces Bluetooth
    Interfaces GPIO
    Product Type Development Board
    Family Name Development Boards
    CHF  22.70 (exc. VAT)
    1 +
     22.70
    1+ CHF  22.70
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A