The product Enclosure Handheld with article number 11039044 is discontinued and only available while stocks last.  View Alternative products
DISCONTINUED – Only available while stocks last
Price per piece

CHF  112.20

(exc. VAT)
1 +
CHF  112.20
10 +
CHF  103.40
50 +
CHF  97.30
1 min order

Spend CHF 50 to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

180 mm
IP66
43 mm
Die-Cast Aluminium
Deep Black / Silver Metallic
80 mm

Select attributes and click search to find other products that match your specification

| Print this page
Report an error

Product details

  • Family information

    • Integrated recesses for membrane keypads
    • Components: Fastening thread M3 in the lid and bottom
    • Gasket: TPE moulded gasket, silicone-free (-40...+120 °C)
    • Captive screws: Stainless steel 1.4567 (V2A), captive
    • Battery compartment: ABS, RAL 9005, deep black (-10...+50 °C)
    • Surface: Lid: Power coating
    • Bottom: RAL 9005, deep black
  • Environmental information

    RoHS Conform
    SVHC Review Date 07/07/2017
  • Additional information

    Country of origin Germany (DE)
    Manufacturer Rolec
    Gross weight (incl. package) 450.0 Gram
    Dimensions (incl. package) 180 x 80 x 43 MM
    Customs number 8538.1000-999
    UNSPSC (v5.03) 31261601
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice