238 Products found View all Products
Refine Search Results
    No Filter
  • {{? it.type == 'CHECKBOX' || it.type == 'BOOLEAN_CHECKBOX'}} {{ var valuesCount = it.values.length; }} {{ var remainingValues = valuesCount; }} {{ var valuesPerColumn = valuesCount / 5; }} {{ var columnNo = 1; }}

    {{= it.name }}

      {{?}} {{~it.values :item:id}} {{? it.type == 'SLIDER'}}
      {{?}} {{? it.type == 'BOOLEAN_CHECKBOX'}}
    • {{= item.facetValueName }} 
    • {{?}} {{? it.type == 'CHECKBOX'}}
    • {{= item.facetValueName }} 
    • {{?}} {{? (id + 1 - valuesCount + remainingValues) % valuesPerColumn < 1 }} {{ remainingValues = valuesCount - id - 1; }} {{ valuesPerColumn = remainingValues / (5 - columnNo); }} {{ columnNo++; }}
      {{?}} {{~}} {{? it.type == 'CHECKBOX' || it.type == 'BOOLEAN_CHECKBOX'}}
    {{?}}
  • {{? it.showPrevButton == "true" }} {{?}}
      {{? it.numberOfPages <= 5}} {{~it.pages :item:id}}
    • {{= item.pageNr}}
    • {{~}} {{?}} {{? it.numberOfPages > 5}} {{? it.currentPage <= 3 }} {{~it.pages :item:id}} {{? item.pageNr <= 4}}
    • {{= item.pageNr}}
    • {{?}} {{~}}
    • ...
    • {{= it.numberOfPages}}
    • {{?? it.currentPage >= it.numberOfPages - 2 }}
    • 1
    • ...
    • {{~it.pages :item:id}} {{? item.pageNr >= it.numberOfPages - 3}}
    • {{= item.pageNr}}
    • {{?}} {{~}} {{??}} {{? it.numberOfPages > 6}}
    • 1
    • ...
    • {{~it.pages :item:id}} {{? item.pageNr >= it.currentPage - 1 && item.pageNr <= it.currentPage + 1}}
    • {{= item.pageNr}}
    • {{?}} {{~}}
    • ...
    • {{= it.numberOfPages}}
    • {{?}} {{?}} {{?}}
    {{? it.showNextButton == "true" }} {{?}}
    Product details
    Price (CHF)
    Availability
    Manufacturer
    Accessory Colour
    Accessory Material
    Length
    Suitable for
    Art.Nr.: 148-15-904
    Man Pt. No.: 270.4
    1 +
     8.40
    10 +
     7.55
    25 +
     6.70
    Mentor
    Chrome
    Chrome-Plated Steel
    180 mm
    Appliance and Apparatus Engineering
    Art.Nr.: 148-16-050
    Man Pt. No.: 277.1
    1 +
     5.15
    10 +
     4.65
    25 +
     4.15
    Mentor
    Natural Anodised
    Aluminium
    63 mm
    -
    Art.Nr.: 300-31-128
    Man Pt. No.: 281.1
    1 +
     3.95
    10 +
     3.65
    50 +
     3.40
    Mentor
    Black
    ABS
    110 mm
    -
    Art.Nr.: 300-81-684
    Man Pt. No.: 3270.3103
    1 +
     14.30
    10 +
     12.80
    50 +
     11.90
    Mentor
    Silver
    Chrome-Plated Steel
    100 mm
    -
    Art.Nr.: 300-31-192
    Man Pt. No.: 3312.1401
    1 +
     20.00
    10 +
     16.00
    50 +
     14.40
    Mentor
    Natural Anodised
    Aluminium Alloy
    164 mm
    -
    Art.Nr.: 300-31-139
    Man Pt. No.: 3210.1003
    1 +
     0.77
    10 +
     0.74
    50 +
     0.68
    Mentor
    Black
    Polycarbonate
    35 mm
    19'' Racks
    Art.Nr.: 300-31-179
    Man Pt. No.: 3280.1603
    1 +
     12.70
    10 +
     11.00
    50 +
     8.05
    Mentor
    Black
    Aluminium Alloy
    100 mm
    -
    Art.Nr.: 148-15-901
    Man Pt. No.: 270.2
    1 +
     3.70
    10 +
     3.60
    25 +
     3.45
    Mentor
    Chrome
    Chrome-Plated Steel
    88 mm
    Appliance and Apparatus Engineering
    Art.Nr.: 150-69-923
    Man Pt. No.: DKOH02KOH14ME
    1 +
     16.60
    10 +
     13.70
    25 +
     11.20
    Fischer Elektronik
    Metal / Matte
    Aluminium
    -
    -
    Art.Nr.: 148-16-052
    Man Pt. No.: 277.3
    1 +
     8.55
    10 +
     7.60
    25 +
     6.80
    Mentor
    Natural Anodised
    Aluminium
    130 mm
    -

    Products are being loaded..

    {{? it.showPrevButton == "true" }} {{?}}
      {{? it.numberOfPages <= 5}} {{~it.pages :item:id}}
    • {{= item.pageNr}}
    • {{~}} {{?}} {{? it.numberOfPages > 5}} {{? it.currentPage <= 3 }} {{~it.pages :item:id}} {{? item.pageNr <= 4}}
    • {{= item.pageNr}}
    • {{?}} {{~}}
    • ...
    • {{= it.numberOfPages}}
    • {{?? it.currentPage >= it.numberOfPages - 2 }}
    • 1
    • ...
    • {{~it.pages :item:id}} {{? item.pageNr >= it.numberOfPages - 3}}
    • {{= item.pageNr}}
    • {{?}} {{~}} {{??}} {{? it.numberOfPages > 6}}
    • 1
    • ...
    • {{~it.pages :item:id}} {{? item.pageNr >= it.currentPage - 1 && item.pageNr <= it.currentPage + 1}}
    • {{= item.pageNr}}
    • {{?}} {{~}}
    • ...
    • {{= it.numberOfPages}}
    • {{?}} {{?}} {{?}}
    {{? it.showNextButton == "true" }} {{?}}