Footprint

Symbol

Price per piece

CHF  29.76

(exc. VAT)
1 +
CHF  37.20
CHF  29.76
(save 20%)
Promotion valid until 31/10/2019
1 min order

Spend CHF 50 to receive FREE Standard Shipping

Other shipping options available during checkout
 
 

Downloads

CAD files
Please Login/Register to use this feature

Preparing the file for download...

Download complete

Loading...

Product specifications

AVR
AT90USB
Demonstration Boards
USB

Select attributes and click search to find other products that match your specification

Board
Cable(s)
| Print this page
Report an error

Product details

  • Notes

    Delivery Note

    USB and battery cable included

  • Family information

    • A low-cost demonstration board for quick, simple evaluation of the Atmel AT90USB family
    • The board is connected and powered via the USB port of a PC, and can be used to run demo programs or in-house developed programs
    • The board also provides access to the processor's JTAG port and all I/O ports, which also allow the module to be used for hardware development
    • Can also be powered by a 9 V battery
  • Article information

    Previous Article Number: 652528
    Paper catalogue 2013/14 p. 176
  • Environmental information

    RoHS Conform
    SVHC Review Date 16/06/2014
  • Additional information

    Country of origin United States (US)
    Manufacturer Atmel
    Gross weight (incl. package) 303.0 Gram
    Dimensions (incl. package) 180 x 150 x 60 MM
    Customs number 8542.9000
    UNSPSC (v5.03) 32101703
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice