Footprint

Symbol

Price per piece

CHF  226.70

(exc. VAT)
1 +
CHF  226.70
3 +
CHF  220.00
1 min order

Spend CHF 50 to receive FREE Standard Shipping

Other shipping options available during checkout
 
 

Downloads

CAD files
Please Login/Register to use this feature

Preparing the file for download...

Download complete

Loading...

Product specifications

PIC
dsPIC
MPLAB ICD 3 In-Circuit Debugger
USB

Select attributes and click search to find other products that match your specification

Board
Cable(s)
Guide
| Print this page
Report an error

Product details

  • Notes

    Delivery Note

    Supplied with USB cable (PC) and cable for target system (RJ-11)

  • Family information

    Series description
    • Supports several of Microchip's flash-based PIC and dsPIC circuits
    • Connection and supply voltage via USB
    • Can even source target system from 2.0 to 5.5 V
    • Debugs and programs in real-time up to 15 times faster than its predecessor MPLAB IDC 2
  • Article information

    Previous Article Number: 667769
    Paper catalogue 2016/17 p. 72
    Paper catalogue 2013/14 p. 165
  • Environmental information

    RoHS 2015/863/EU Conform
    SVHC Products by this manufacturer may contain Lead (CAS No: 7439-92-1)
    SVHC Review Date 15/01/2019
  • Additional information

    Country of origin United States (US)
    Manufacturer Microchip
    Gross weight (incl. package) 490.0 Gram
    Dimensions (incl. package) 240 x 180 x 60 MM
    Customs number 8542.9000
    UNSPSC (v5.03) 32101703
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice