Microchip (980Products)
Microchip 980 Products

Repairs

Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 300-36-178
    Man Pt. No.: MCP23017-E/SP
    Manufacturer: Microchip
    Number of I/Os 16
    Chip Configuration 16 bit
    Clock Frequency Max. 1.7 MHz
    Interfaces I²C
    Supply Voltage Min. 1.8 V
    Supply Voltage Max. 5.5 V
    Operating Temperature Min. -40 °C
    Operating Temperature Max. 125 °C
    Package Type PDIP
    Number of Pins 28
    Mounting Type THT
    MSL Level-2
    Packaging Tube
    Length 17.9 mm
    Width 7.5 mm
    Height 2.05 mm
    Reflow Temperature Max. 260 °C
    CHF  1.12 (exc. VAT)
    1 +
     1.12
    5 +
     1.07
    1 +
     1.12
    5 +
     1.07
    25 +
     1.02
    100 +
     0.95
    250 +
     0.92
    1000 +
     0.87
    Available to order
    1+ CHF  1.12
  • Art.Nr.: 173-34-456
    Man Pt. No.: PG164130
    Manufacturer: Microchip
    Device Core PIC
    Family Name PIC
    Family Name dsPIC
    Family Name PICkit 3
    Product Type Debugger
    Product Type Programmer (In-Circuit / In-System)
    Program Memory 512 KB
    Interfaces USB
    Supply Voltage Min. 2 V
    Supply Voltage Max. 6 V
    CHF  53.70 (exc. VAT)
    1 +
     53.70
    Available to order
    1+ CHF  53.70
  • Art.Nr.: 173-34-455
    Man Pt. No.: DV164035
    Manufacturer: Microchip
    Device Core dsPIC
    Device Core PIC
    Product Type MPLAB ICD 3 In-Circuit Debugger
    Interfaces USB
    CHF  226.70 (exc. VAT)
    1 +
     226.70
    3 +
     220.00
    Available to order
    1+ CHF  226.70
  • Art.Nr.: 173-87-003
    Man Pt. No.: MCP2551T-I/SN
    Manufacturer: Microchip
    Driver Type Transceiver
    Number of Drivers 1
    Output Type Differential
    Interfaces CAN
    Data Rate 1 Mbps
    Supply Voltage Min. 4.5 V
    Supply Voltage Max. 5.5 V
    Operating Temperature Min. -40 °C
    Operating Temperature Max. 85 °C
    Package Type SOIC
    Number of Pins 8
    Packaging Tape & Reel
    Number of Receivers 1
    CHF  0.94 (exc. VAT)
    1 +
     0.94
    5 +
     0.92
    1 +
     0.94
    5 +
     0.92
    25 +
     0.86
    100 +
     0.83
    250 +
     0.80
    1000 +
     0.78
    Available to order
    1+ CHF  0.94
  • Art.Nr.: 110-35-036
    Man Pt. No.: PIC18F25K50-I/SP
    Manufacturer: Microchip
    Device Core PIC18
    Data Bus Width 8 bit
    Instruction Set Architecture RISC
    Family Name PIC18
    Clock Frequency Max. 48 MHz
    Program Memory Type Flash
    Program Memory Size 32 KB
    Data Memory Size 256 B
    RAM Memory Size 2 KB
    Interfaces I²C
    Interfaces SPI
    Interfaces USART
    Interfaces USB
    Number of ADC Channels 14
    ADC Resolution 10 bit
    DAC Resolution 5 bit
    Number of Programmable I/Os 25
    Number of Timers/Counters 4
    Number of Comparators 2
    Supply Voltage Max. 5.5 V
    Supply Voltage Min. 2.3 V
    Operating Temperature Min. -40 °C
    Operating Temperature Max. 85 °C
    Package Type SPDIP
    Number of Pins 28
    Mounting Type THT
    Packaging Tube
    Length 34.67 mm
    Width 7.62 mm
    Height 3.43 mm
    CHF  2.70 (exc. VAT)
    1 +
     2.70
    5 +
     2.60
    1 +
     2.70
    5 +
     2.60
    25 +
     2.45
    100 +
     2.35
    250 +
     2.30
    Available to order
    1+ CHF  2.70