Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 148-50-167
    Man Pt. No.: 6203-2RSH
    Manufacturer: SKF
    Bore 17 mm
    External diameter 40 mm
    Width 12 mm
    Load rating kN dyn. 9.95
    Load rating kN stat. 4.75
    Limit speed 24000 U/min
    CHF  7.40 (exc. VAT)
    1 +
     7.40
    10 +
     6.95
    25 +
     6.80
    1+ CHF  7.40
  • Art.Nr.: 148-50-149
    Man Pt. No.: 61802-2Z
    Manufacturer: SKF
    Bore 15 mm
    External diameter 24 mm
    Width 5 mm
    Load rating kN dyn. 1.56
    Load rating kN stat. 0.8
    Limit speed 38000 U/min
    CHF  25.90 (exc. VAT)
    1 +
     25.90
    10 +
     23.80
    25 +
     22.00
    1+ CHF  25.90
  • Art.Nr.: 148-50-194
    Man Pt. No.: 6006-2RS1
    Manufacturer: SKF
    Bore 30 mm
    External diameter 55 mm
    Width 13 mm
    Load rating kN dyn. 13.8
    Load rating kN stat. 8.3
    Limit speed 17000 U/min
    CHF  10.80 (exc. VAT)
    1 +
     10.80
    10 +
     10.10
    25 +
     9.90
    1+ CHF  10.80
  • Art.Nr.: 148-50-165
    Man Pt. No.: 6203
    Manufacturer: SKF
    Bore 17 mm
    External diameter 40 mm
    Width 12 mm
    Load rating kN dyn. 9.95
    Load rating kN stat. 4.75
    Limit speed 24000 U/min
    CHF  5.95 (exc. VAT)
    1 +
     5.95
    10 +
     5.60
    25 +
     5.45
    1+ CHF  5.95
  • Art.Nr.: 148-50-112
    Man Pt. No.: 607-2Z
    Manufacturer: SKF
    Bore 7 mm
    External diameter 19 mm
    Width 6 mm
    Load rating kN dyn. 2.34
    Load rating kN stat. 0.95
    Limit speed 53000 U/min
    CHF  5.10 (exc. VAT)
    1 +
     5.10
    10 +
     4.80
    25 +
     4.65
    1+ CHF  5.10
  • Art.Nr.: 148-50-111
    Man Pt. No.: 607
    Manufacturer: SKF
    Bore 7 mm
    External diameter 19 mm
    Width 6 mm
    Load rating kN dyn. 2.34
    Load rating kN stat. 0.95
    Limit speed 53000 U/min
    CHF  4.70 (exc. VAT)
    1 +
     4.70
    10 +
     4.45
    25 +
     4.30
    1+ CHF  4.70
  • Art.Nr.: 148-50-113
    Man Pt. No.: 607-2RSH
    Manufacturer: SKF
    Bore 7 mm
    External diameter 19 mm
    Width 6 mm
    Load rating kN dyn. 2.34
    Load rating kN stat. 0.95
    Limit speed 53000 U/min
    CHF  5.95 (exc. VAT)
    1 +
     5.95
    10 +
     5.60
    25 +
     5.45
    1+ CHF  5.95
  • Art.Nr.: 148-50-105
    Man Pt. No.: 625
    Manufacturer: SKF
    Bore 5 mm
    External diameter 16 mm
    Width 5 mm
    Load rating kN dyn. 1.14
    Load rating kN stat. 0.38
    Limit speed 60000 U/min
    CHF  3.40 (exc. VAT)
    1 +
     3.40
    10 +
     3.25
    25 +
     3.10
    1+ CHF  3.40
  • Art.Nr.: 148-50-170
    Man Pt. No.: 6303-2RSH
    Manufacturer: SKF
    Bore 17 mm
    External diameter 47 mm
    Width 14 mm
    Load rating kN dyn. 14.3
    Load rating kN stat. 6.55
    Limit speed 22000 U/min
    CHF  10.40 (exc. VAT)
    1 +
     10.40
    10 +
     9.35
    25 +
     9.00
    1+ CHF  10.40
  • Art.Nr.: 148-50-226
    Man Pt. No.: 7200 BEP
    Manufacturer: SKF
    Bore 10 mm
    External diameter 30 mm
    Width 9 mm
    Load rating kN dyn. 7.02
    Load rating kN stat. 3.35
    Limit speed 30000 U/min
    CHF  28.80 (exc. VAT)
    1 +
     28.80
    10 +
     27.40
    25 +
     26.80
    1+ CHF  28.80
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A