Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 148-15-709
    Man Pt. No.: T0120713627
    Manufacturer: Campbell
    Dimensions D x T x B 3.6
    Diameter 3.6 mm
    Max. length per roll 25 m
    CHF  2.60 (exc. VAT)
    1 +
     2.60
    25 +
     2.40
    100 +
     2.30
    1+ CHF  2.60
  • Art.Nr.: 148-46-215
    Man Pt. No.: 155.278
    Manufacturer: No Brand
    Dimensions D x T x B N/A
    CHF  0.35 (exc. VAT)
    1 +
     0.35
    25 +
     0.31
    100 +
     0.28
    1+ CHF  0.35
  • Art.Nr.: 148-46-214
    Man Pt. No.: 155.271
    Manufacturer: No Brand
    Dimensions D x T x B N/A
    CHF  0.39 (exc. VAT)
    1 +
     0.39
    25 +
     0.37
    100 +
     0.34
    1+ CHF  0.39
  • Art.Nr.: 148-15-700
    Man Pt. No.: T0120710524
    Manufacturer: Campbell
    Dimensions D x T x B 1.6 x 23 x 7 mm
    Max. length per roll 60 m
    CHF  1.29 (exc. VAT)
    1 +
     1.29
    25 +
     1.21
    100 +
     1.10
    1+ CHF  1.29
  • Art.Nr.: 148-15-848
    Man Pt. No.: T0120981620
    Manufacturer: Campbell
    Dimensions D x T x B 3
    Load capacity 235 kg
    Diameter 3 mm
    Max. length per roll 153 m
    CHF  1.79 (exc. VAT)
    1 +
     1.79
    25 +
     1.66
    100 +
     1.57
    1+ CHF  1.79
  • Art.Nr.: 148-15-840
    Man Pt. No.: T0120993007
    Manufacturer: Campbell
    Dimensions D x T x B 6.0 x 40 x 22 mm
    Max. length per roll 25 m
    CHF  2.30 (exc. VAT)
    1 +
     2.30
    25 +
     2.09
    100 +
     1.99
    1+ CHF  2.30
  • Art.Nr.: 148-15-774
    Man Pt. No.: T0120313067
    Manufacturer: Campbell
    Dimensions D x T x B 6.0 x 24 x 24 mm
    Load capacity 290 kg
    Max. length per roll 35 m
    CHF  4.95 (exc. VAT)
    1 +
     4.95
    25 +
     4.59
    100 +
     4.34
    1+ CHF  4.95
  • Art.Nr.: 148-15-770
    Man Pt. No.: T0120333007
    Manufacturer: Campbell
    Dimensions D x T x B 3.0 x 26 x 12 mm
    Load capacity 70 kg
    Max. length per roll 60 m
    CHF  2.00 (exc. VAT)
    1 +
     2.00
    25 +
     1.85
    100 +
     1.74
    1+ CHF  2.00
  • Art.Nr.: 148-15-773
    Man Pt. No.: T0120313047
    Manufacturer: Campbell
    Dimensions D x T x B 4.0 x 19 x 16 mm
    Load capacity 125 kg
    Max. length per roll 50 m
    CHF  3.45 (exc. VAT)
    1 +
     3.45
    25 +
     3.10
    100 +
     2.90
    1+ CHF  3.45
  • Art.Nr.: 148-15-708
    Man Pt. No.: T0120710227
    Manufacturer: Campbell
    Dimensions D x T x B 0.4 x 12.5 x 5 mm
    Diameter 12.9 mm
    Max. length per roll 50 m
    CHF  2.19 (exc. VAT)
    1 +
     2.19
    25 +
     2.01
    100 +
     1.91
    1+ CHF  2.19
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A