Footprint

Symbol

Price per piece

CHF  53.70

(exc. VAT)
1 +
CHF  53.70
1 min order

Spend CHF 50 to receive FREE Standard Shipping

Other shipping options available during checkout
 
 

Downloads

CAD files
Please Login/Register to use this feature

Preparing the file for download...

Download complete

Loading...

Product specifications

PIC
PIC
PICkit 3
dsPIC
Debugger
Programmer (In-Circuit / In-System)
512 KB
USB
2 V
6 V

Select attributes and click search to find other products that match your specification

Board
Cable(s)
| Print this page
Report an error

Product details

  • Notes

    Delivery Note

    Package content: PICkit 3 Debugger, MPLAB IDE, MPLAB C compiler for PIC18 microcontrollers, USB cable

  • Family information

    • USB (Full speed 12 Mbits/s interface to host PC)
    • Real-time execution
    • Firmware upgradeable from PC/web download
    • Supports low voltage to 2.0 volts (2.0 V to 6.0 V range)
    • Diagnostic LEDs (power, busy, error)
    • Read/write program and data memory of microcontroller
    • Erase of program memory space with verification
    • Program up to 512 K byte flash with the Programmer-to-Go
  • Article information

    Previous Article Number: 648365
    Paper catalogue 2016/17 p. 75
    Paper catalogue 2013/14 p. 165
  • Environmental information

    RoHS 2015/863/EU Conform
    SVHC Products by this manufacturer may contain Lead (CAS No: 7439-92-1)
    SVHC Review Date 15/01/2019
  • Additional information

    Country of origin United States (US)
    Manufacturer Microchip
    Gross weight (incl. package) 195.0 Gram
    Dimensions (incl. package) 235 x 170 x 20 MM
    Customs number 8542.9000
    UNSPSC (v5.03) 32101703
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice