Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 300-98-164
    Man Pt. No.: RND 320-00044
    Manufacturer: RND Power
    Number of Outputs 1
    Output Voltage 3 V
    Output Voltage 4.5 V
    Output Voltage 5 V
    Output Voltage 6 V
    Output Voltage 7.5 V
    Output Voltage 9 V
    Output Voltage 12 V
    Output Current 600 mA
    Output Type Adjustable
    Rated Power 5 W
    Input Voltage Min. 100 V
    Input Voltage Max. 240 V
    Input / Output Power Type AC / DC
    Input Connection Type Euro Plug
    Output Connection Type FUSB1
    Polarity Reversible
    Cable Length 1.8 m
    Operating Temperature Min. 0 °C
    Operating Temperature Max. 25 °C
    Length 68.4 mm
    Width 38.7 mm
    Height 68.4 mm
    CHF  14.38 (exc. VAT)
    1 +
     14.38
    10 +
     12.24
    25 +
     10.51
    1+ CHF  14.38
  • Art.Nr.: 300-98-154
    Man Pt. No.: RND 320-00034
    Manufacturer: RND Power
    Number of Outputs 1
    Output Voltage 12 V
    Output Current 5 A
    Output Type Fixed
    Rated Power 60 W
    Input Voltage Min. 100 V
    Input Voltage Max. 240 V
    Input Current 1.3 A
    Input / Output Power Type AC / DC
    Input Connection Type AC Cord
    Output Connection Type 2.5 x 5.5 mm Barrel Plug
    Cable Length 1.5 m
    Operating Temperature Min. 0 °C
    Operating Temperature Max. 25 °C
    Length 131 mm
    Width 55 mm
    Height 32 mm
    CHF  40.90 (exc. VAT)
    1 +
     40.90
    10 +
     32.03
    25 +
     25.70
    1+ CHF  40.90
  • Art.Nr.: 300-98-169
    Man Pt. No.: RND 320-00049
    Manufacturer: RND Power
    Number of Outputs 1
    Output Voltage 5 V
    Output Voltage 6 V
    Output Voltage 7.5 V
    Output Voltage 9 V
    Output Voltage 12 V
    Output Voltage 13.5 V
    Output Voltage 15 V
    Output Current 3 A
    Output Type Adjustable
    Rated Power 36 W
    Input Voltage Min. 100 V
    Input Voltage Max. 240 V
    Input Current 800 mA
    Input / Output Power Type AC / DC
    Input Connection Type Euro Plug
    Output Connection Type FUSB1
    Polarity Reversible
    Cable Length 1.8 m
    Operating Temperature Min. 0 °C
    Operating Temperature Max. 25 °C
    Length 115.9 mm
    Width 50 mm
    Height 32 mm
    CHF  39.07 (exc. VAT)
    1 +
     39.07
    10 +
     33.25
    25 +
     28.36
    1+ CHF  39.07
  • Art.Nr.: 300-98-165
    Man Pt. No.: RND 320-00045
    Manufacturer: RND Power
    Number of Outputs 1
    Output Voltage 3 V
    Output Voltage 4.5 V
    Output Voltage 5 V
    Output Voltage 6 V
    Output Voltage 7.5 V
    Output Voltage 9 V
    Output Voltage 12 V
    Output Current 600 mA
    Output Type Adjustable
    Rated Power 7.2 W
    Input Voltage Min. 100 V
    Input Voltage Max. 240 V
    Input Current 160 mA
    Input / Output Power Type AC / DC
    Input Connection Type Euro Plug
    Output Connection Type FUSB1
    Polarity Reversible
    Cable Length 1.8 m
    Operating Temperature Min. 0 °C
    Operating Temperature Max. 25 °C
    Length 68.4 mm
    Width 38.7 mm
    Height 68.4 mm
    CHF  12.55 (exc. VAT)
    1 +
     12.55
    10 +
     11.22
    25 +
     10.15
    1+ CHF  12.55
  • Offer
    Buy Plug-In Power Supply 12V 1.5A
    Art.Nr.: 300-98-158
    Man Pt. No.: RND 320-00038
    Manufacturer: RND Power
    Number of Outputs 1
    Output Voltage 12 V
    Output Current 1.5 A
    Output Type Fixed
    Rated Power 18 W
    Input Voltage Min. 100 V
    Input Voltage Max. 240 V
    Input Current 350 mA
    Input / Output Power Type AC / DC
    Input Connection Type Euro Plug
    Output Connection Type 2.5 x 5.5 mm Barrel Plug
    Polarity Reversible
    Cable Length 1.8 m
    Operating Temperature Min. 0 °C
    Operating Temperature Max. 40 °C
    Length 82 mm
    Width 51.5 mm
    Height 72.5 mm
    CHF  11.70 (exc. VAT)
    1 +
     11.70
    10 +
     10.53
    25 +
     9.54
    1+ CHF  11.70
  • Art.Nr.: 300-98-157
    Man Pt. No.: RND 320-00037
    Manufacturer: RND Power
    Number of Outputs 1
    Output Voltage 12 V
    Output Current 1 A
    Output Type Fixed
    Rated Power 12 W
    Input Voltage Min. 100 V
    Input Voltage Max. 240 V
    Input Current 250 mA
    Input / Output Power Type AC / DC
    Input Connection Type Euro Plug
    Output Connection Type 2.5 x 5.5 mm Barrel Plug
    Polarity Reversible
    Cable Length 1.8 m
    Operating Temperature Min. 0 °C
    Operating Temperature Max. 25 °C
    Length 76.5 mm
    Width 42.4 mm
    Height 72.2 mm
    CHF  14.08 (exc. VAT)
    1 +
     14.08
    10 +
     11.93
    25 +
     10.15
    1+ CHF  14.08
  • Art.Nr.: 300-98-149
    Man Pt. No.: RND 320-00026
    Manufacturer: RND Power
    Number of Outputs 1
    Output Voltage 12 V
    Output Current 1.5 A
    Output Type Fixed
    Rated Power 18 W
    Input Voltage Min. 100 V
    Input Voltage Max. 240 V
    Input Current 350 mA
    Input / Output Power Type AC / DC
    Input Connection Type Euro Plug
    Output Connection Type 2.1 x 5.5 mm Barrel Plug
    Polarity +(C)
    Cable Length 1.8 m
    Operating Temperature Min. 0 °C
    Operating Temperature Max. 40 °C
    Length 82 mm
    Width 51.5 mm
    Height 72.5 mm
    CHF  13.06 (exc. VAT)
    1 +
     13.06
    10 +
     11.73
    25 +
     10.51
    1+ CHF  13.06
  • Art.Nr.: 300-98-153
    Man Pt. No.: RND 320-00033
    Manufacturer: RND Power
    Number of Outputs 1
    Output Voltage 12 V
    Output Current 5 A
    Output Type Fixed
    Rated Power 60 W
    Input Voltage Min. 100 V
    Input Voltage Max. 240 V
    Input Current 1.3 A
    Input / Output Power Type AC / DC
    Input Connection Type Euro Plug
    Output Connection Type 2.1 x 5.5 mm Barrel Plug
    Cable Length 1.5 m
    Operating Temperature Min. 0 °C
    Operating Temperature Max. 25 °C
    Length 131 mm
    Width 55 mm
    Height 32 mm
    CHF  40.09 (exc. VAT)
    1 +
     40.09
    10 +
     31.42
    25 +
     25.19
    1+ CHF  40.09