Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • New to us
    Buy Industrial Wireless Charger 5W 9 ... 32VDC IP65
    Art.Nr.: 301-52-801
    Man Pt. No.: AL1-H
    Manufacturer: Alfatronix
    Input Voltage Min. 9 VDC
    Input Voltage Max. 32 VDC
    Output Power Nominal 5 W
    Off Load Current 6 mA
    Charging Range 5 mm
    Power Conversion Efficiency Min. 50 %
    Power Conversion Efficiency Max 60 %
    Operating Temperature Min. -25 °C
    Operating Temperature Max. 30 °C
    Storage Temperature Min. -25 °C
    Storage Temperature Max. 100 °C
    Operating Humidity 95 %
    Connections 6.3 mm Flat Blade Connector
    Mounting Type Screw Mount
    Transient Voltage Protection ISO7637-2
    Standards Met CE
    Standards Met E
    Standards Met EN 50498
    Standards Met EN 61373
    Standards Met ISO 7637-2
    Standards Met R118
    IP Rating IP65
    CHF  51.00 (exc. VAT)
    1 +
     51.00
    3 +
     48.90
    10 +
     45.90
    1+ CHF  51.00
  • New to us
    Buy Industrial Wireless Charger 5W 230VAC IP65
    Art.Nr.: 301-52-803
    Man Pt. No.: AL4-J
    Manufacturer: Alfatronix
    Input Voltage Max. 230 VAC
    Output Power Nominal 5 W
    Off Load Current 9 mA
    Charging Range 5 mm
    Power Conversion Efficiency Min. 50 %
    Power Conversion Efficiency Max 60 %
    Operating Temperature Min. -25 °C
    Operating Temperature Max. 55 °C
    Storage Temperature Min. -25 °C
    Storage Temperature Max. 100 °C
    Operating Humidity 95 %
    Connections 6.3 mm Flat Blade Connector
    Mounting Type Flush Mount
    Standards Met CE
    Standards Met EN 45545
    Standards Met EN 61204
    Standards Met R118
    IP Rating IP65
    CHF  83.10 (exc. VAT)
    1 +
     83.10
    3 +
     79.80
    10 +
     74.80
    1+ CHF  83.10
  • New to us
    Buy Industrial Wireless Charger 5W 9 ... 32VDC IP65
    Art.Nr.: 301-52-802
    Man Pt. No.: AL3
    Manufacturer: Alfatronix
    Input Voltage Min. 9 VDC
    Input Voltage Max. 32 VDC
    Output Power Nominal 5 W
    Off Load Current 6 mA
    Charging Range 5 mm
    Power Conversion Efficiency Min. 50 %
    Power Conversion Efficiency Max 60 %
    Operating Temperature Min. -25 °C
    Operating Temperature Max. 30 °C
    Storage Temperature Min. -25 °C
    Storage Temperature Max. 100 °C
    Operating Humidity 95 %
    Connections 6.3 mm Flat Blade Connector
    Mounting Type Flush Mount
    Standards Met CE
    Standards Met E
    Standards Met EN 50498
    Standards Met EN 61373
    Standards Met ISO 7637-2
    Standards Met R118
    IP Rating IP65
    CHF  67.20 (exc. VAT)
    1 +
     67.20
    3 +
     64.60
    10 +
     60.50
    1+ CHF  67.20
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A