Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Offer
    Buy Diagnosis Module Industrial Power Supplies 75 mm DIN Rail Mount
    Art.Nr.: 169-96-584
    Man Pt. No.: MLY10.241
    Manufacturer: Puls
    Power Supply Accessory Type Dual Redundancy Module
    Suitable for Industrial Power Supplies
    Power Supply Accessory Material Plastic
    Mounting Type DIN Rail Mount
    Protection Rating IP20
    Width 45 mm
    Depth 91 mm
    Height 75 mm
    CHF  31.83 (exc. VAT)
    1 +
     31.83
    5 +
     30.59
    1+ CHF  31.83
  • Art.Nr.: 300-86-050
    Man Pt. No.: 2800912
    Manufacturer: Phoenix Contact
    Power Supply Accessory Type Electronic Device Circuit Breaker
    Suitable for CB E1 Safety Systems
    Mounting Type Plug-In
    Protection Rating IP30
    Width 12.3 mm
    Depth 52 mm
    Height 45 mm
    Input Voltage Nominal 30 VDC
    CHF  42.10 (exc. VAT)
    1 +
     42.10
    5 +
     40.40
    1+ CHF  42.10
  • Art.Nr.: 300-86-120
    Man Pt. No.: 2801481
    Manufacturer: Phoenix Contact
    Power Supply Accessory Type Device Circuit breaker Board
    Suitable for CB E1 Safety Systems
    Mounting Type DIN Rail Mount
    Protection Rating IP20
    Width 118.5 mm
    Depth 70.8 mm
    Height 127.8 mm
    CHF  192.40 (exc. VAT)
    1 +
     192.40
    5 +
     184.70
    1+ CHF  192.40
  • Offer
    Buy Extension Module, CNX8600 4x10 A for PSU8600, Adjustable, 24 V / 10 A, 960 W, SITOP CNX8600
    Art.Nr.: 301-19-105
    Man Pt. No.: 6EP4437-8XB00-0CY0
    Manufacturer: Siemens
    Power Supply Accessory Type Extension Module
    Suitable for PSU8600
    Mounting Type Side-by-Side Mount
    Protection Rating IP20
    Width 60 mm
    Depth 150 mm
    Height 125 mm
    CHF  237.60 (exc. VAT)
    1 +
     237.60
    5 +
     233.10
    10 +
     222.84
    1+ CHF  237.60
  • Art.Nr.: 110-30-103
    Man Pt. No.: 6EP1961-2BA41
    Manufacturer: Siemens
    Power Supply Accessory Type Diagnostics Module
    Mounting Type DIN Rail Mount
    Protection Rating IP20
    Width 72 mm
    Depth 72 mm
    Height 80 mm
    Input Voltage Nominal 24 VDC
    CHF  116.10 (exc. VAT)
    1 +
     116.10
    5 +
     111.30
    1+ CHF  116.10
  • Art.Nr.: 110-50-202
    Man Pt. No.: TPC-REM240-48
    Manufacturer: Traco Power
    Power Supply Accessory Type Redundancy Module
    Suitable for TPC Series Industrial Power Supplies
    Mounting Type DIN Rail Mount
    Protection Rating IP20
    Width 45 mm
    Depth 96.5 mm
    Height 90 mm
    Input Voltage Nominal 48 VDC
    CHF  67.70 (exc. VAT)
    1 +
     67.70
    5 +
     59.60
    10 +
     52.20
    1+ CHF  67.70
  • Art.Nr.: 169-92-311
    Man Pt. No.: MHS012
    Manufacturer: Mean Well
    Power Supply Accessory Type DIN Rail Mounting Bracket
    Suitable for 912, 915, 916, 935, 939 and 940 Power Supply Case
    Mounting Type DIN Rail Mount
    Width 15 mm
    Height 19.5 mm
    CHF  0.1535 (exc. VAT)
    1 +
     0.1535
    5 +
     0.1425
    10 +
     0.1316
    1+ CHF  0.1535
  • Art.Nr.: 300-26-239
    Man Pt. No.: TEN-HS4
    Manufacturer: Traco Power
    Power Supply Accessory Type Heat Sink
    Suitable for TEN 15WI Series DC/DC Converters
    Power Supply Accessory Material Aluminium
    Width 31 mm
    Depth 18 mm
    CHF  3.70 (exc. VAT)
    1 +
     3.70
    5 +
     3.40
    10 +
     3.10
    1+ CHF  3.70
  • Offer
    Buy Diagnosis Module Industrial Power Supplies 75 mm DIN Rail Mount
    Art.Nr.: 169-96-566
    Man Pt. No.: MLY02.100
    Manufacturer: Puls
    Power Supply Accessory Type Dual Redundancy Module
    Suitable for Industrial Power Supplies
    Power Supply Accessory Material Plastic
    Mounting Type DIN Rail Mount
    Protection Rating IP20
    Width 45 mm
    Depth 91 mm
    Height 75 mm
    CHF  36.48 (exc. VAT)
    1 +
     36.48
    5 +
     35.06
    1+ CHF  36.48
  • Art.Nr.: 300-86-035
    Man Pt. No.: 2800916
    Manufacturer: Phoenix Contact
    Power Supply Accessory Type Electronic Device Circuit Breaker
    Suitable for CB E1 Safety Systems
    Mounting Type Plug-In
    Protection Rating IP30
    Width 12.3 mm
    Depth 52 mm
    Height 45 mm
    Input Voltage Nominal 30 VDC
    CHF  42.10 (exc. VAT)
    1 +
     42.10
    5 +
     40.40
    1+ CHF  42.10
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A