Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 169-86-160
    Man Pt. No.: 13105-022
    Manufacturer: nVent Schroff
    Number of Outputs 2
    Output Voltage 1 12 V
    Output Current 1 1 A
    Output Voltage 2 12 V
    Output Current 2 1 A
    Output Type Fixed
    Rated Power 24 W
    Input Voltage Min. 115 V
    Input Voltage Max. 230 V
    Efficiency 60 %
    MTBF 580000 h
    Termination Type Faston Terminal
    Ripple & Noise (V) 2 mV
    Operating Temperature Min. 0 °C
    Operating Temperature Max. 70 °C
    Length 171.93 mm
    Width 50.8 mm
    Height 128.4 mm
    CHF  262.00 (exc. VAT)
    1 +
     262.00
    1+ CHF  262.00
  • Art.Nr.: 169-86-935
    Man Pt. No.: VP80-2 B
    Manufacturer: Vero Power
    Number of Outputs 2
    Output Voltage 1 15 V
    Output Current 1 4 A
    Output Voltage 2 -15 V
    Output Current 2 2 A
    Output Type Fixed
    Rated Power 80 W
    Input Voltage Min. 94 V
    Input Voltage Max. 253 V
    Efficiency 83 %
    Termination Type Faston Terminal
    Ripple & Noise (V) 40 mV
    Operating Temperature Min. 0 °C
    Operating Temperature Max. 70 °C
    Length 162 mm
    Width 32.9 mm
    Height 100 mm
    CHF  351.00 (exc. VAT)
    1 +
     351.00
    3 +
     340.00
    1+ CHF  351.00
  • Art.Nr.: 169-86-930
    Man Pt. No.: VP80-1 5V
    Manufacturer: Vero Power
    Number of Outputs 1
    Output Voltage 1 5 V
    Output Current 1 16 A
    Output Type Fixed
    Rated Power 80 W
    Input Voltage Min. 94 V
    Input Voltage Max. 253 V
    Efficiency 83 %
    Termination Type Faston Terminal
    Ripple & Noise (V) 40 mV
    Operating Temperature Min. 0 °C
    Operating Temperature Max. 70 °C
    Length 162 mm
    Width 32.9 mm
    Height 100 mm
    CHF  351.00 (exc. VAT)
    1 +
     351.00
    3 +
     340.00
    1+ CHF  351.00
  • Art.Nr.: 169-94-206
    Man Pt. No.: 13100-173
    Manufacturer: nVent Schroff
    Number of Outputs 1
    Output Voltage 1 24 V
    Output Current 1 2.1 A
    Output Type Fixed
    Rated Power 51 W
    Input Voltage Min. 90 V
    Input Voltage Max. 253 V
    Efficiency 88 %
    Termination Type Faston Terminal
    Operating Temperature Min. -25 °C
    Operating Temperature Max. 50 °C
    Length 171.93 mm
    Width 30.48 mm
    Height 128.4 mm
    CHF  222.40 (exc. VAT)
    1 +
     222.40
    1+ CHF  222.40
  • Art.Nr.: 169-86-061
    Man Pt. No.: 13105-007
    Manufacturer: nVent Schroff
    Number of Outputs 1
    Output Voltage 1 12 V
    Output Current 1 2.8 A
    Output Type Fixed
    Rated Power 31 W
    Input Voltage Min. 115 V
    Input Voltage Max. 230 V
    Efficiency 65 %
    MTBF 730000 h
    Termination Type Faston Terminal
    Ripple & Noise (V) 2 mV
    Operating Temperature Min. 0 °C
    Operating Temperature Max. 70 °C
    Length 171.93 mm
    Width 50.8 mm
    Height 128.4 mm
    CHF  277.00 (exc. VAT)
    1 +
     277.00
    1+ CHF  277.00
  • Art.Nr.: 169-86-053
    Man Pt. No.: 13105-006
    Manufacturer: nVent Schroff
    Number of Outputs 1
    Output Voltage 1 5 V
    Output Current 1 4 A
    Output Type Fixed
    Rated Power 20 W
    Input Voltage Min. 115 V
    Input Voltage Max. 230 V
    Efficiency 65 %
    MTBF 730000 h
    Termination Type Faston Terminal
    Ripple & Noise (V) 2 mV
    Operating Temperature Min. 0 °C
    Operating Temperature Max. 70 °C
    Length 171.93 mm
    Width 50.8 mm
    Height 128.4 mm
    CHF  360.00 (exc. VAT)
    1 +
     360.00
    1+ CHF  360.00
  • Art.Nr.: 169-86-923
    Man Pt. No.: BI PK60A
    Manufacturer: Vero Power
    Number of Outputs 2
    Output Voltage 1 15 V
    Output Current 1 2 A
    Output Voltage 2 -15 V
    Output Current 2 2 A
    Output Type Adjustable
    Rated Power 60 W
    Input Voltage Min. 115 V
    Input Voltage Max. 230 V
    Efficiency 75 %
    Termination Type H15 to DIN 41612 Connector
    Ripple & Noise (V) 20 mV
    Operating Temperature Min. 0 °C
    Operating Temperature Max. 70 °C
    Length 190 mm
    Width 40.2 mm
    Height 128.5 mm
    CHF  369.00 (exc. VAT)
    1 +
     369.00
    3 +
     358.00
    1+ CHF  369.00
  • Art.Nr.: 169-86-921
    Man Pt. No.: 116-010066F
    Manufacturer: Vero Power
    Number of Outputs 1
    Output Voltage 1 24 V
    Output Current 1 2.5 A
    Output Type Fixed
    Rated Power 60 W
    Input Voltage Min. 115 V
    Input Voltage Max. 230 V
    Efficiency 80 %
    Termination Type H15 to DIN 41612 Connector
    Ripple & Noise (V) 40 mV
    Operating Temperature Min. 0 °C
    Operating Temperature Max. 70 °C
    Length 190 mm
    Width 40.24 mm
    Height 128.5 mm
    CHF  369.00 (exc. VAT)
    1 +
     369.00
    3 +
     358.00
    1+ CHF  369.00
  • Art.Nr.: 169-86-933
    Man Pt. No.: VP80-1 24V
    Manufacturer: Vero Power
    Number of Outputs 1
    Output Voltage 1 24 V
    Output Current 1 3.3 A
    Output Type Fixed
    Rated Power 80 W
    Input Voltage Min. 94 V
    Input Voltage Max. 253 V
    Efficiency 83 %
    Termination Type Faston Terminal
    Ripple & Noise (V) 40 mV
    Operating Temperature Min. 0 °C
    Operating Temperature Max. 70 °C
    Length 162 mm
    Width 32.9 mm
    Height 100 mm
    CHF  378.00 (exc. VAT)
    1 +
     378.00
    3 +
     366.00
    1+ CHF  378.00
  • Art.Nr.: 169-86-912
    Man Pt. No.: 116-010130J
    Manufacturer: Vero Power
    Number of Outputs 3
    Output Voltage 1 5 V
    Output Current 1 5 A
    Output Voltage 2 12 V
    Output Current 2 1.8 A
    Output Voltage 3 -12 V
    Output Current 3 800 mA
    Output Type Fixed
    Rated Power 50 W
    Input Voltage Min. 93 V
    Input Voltage Max. 253 V
    Efficiency 70 %
    Termination Type H15 to DIN 41612 Connector
    Ripple & Noise (V) 40 mV
    Operating Temperature Min. 0 °C
    Operating Temperature Max. 70 °C
    Length 190 mm
    Width 40.24 mm
    Height 128.5 mm
    CHF  238.00 (exc. VAT)
    1 +
     238.00
    3 +
     226.20
    1+ CHF  238.00
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A