Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 300-79-382
    Man Pt. No.: LE600I
    Manufacturer: APC
    Rated Voltage 250 V
    Number of Outputs 4
    Width 214 mm
    Depth 141 mm
    Height 116 mm
    CHF  69.30 (exc. VAT)
    1 +
     69.30
    1+ CHF  69.30
  • Art.Nr.: 125-49-654
    Man Pt. No.: PNET1GB
    Manufacturer: APC
    Rated Voltage 60 V
    Peak Surge Current 6.5 kA
    Outlet Type T-Ethernet
    Response Time 1 ns
    Width 47 mm
    Depth 28 mm
    Height 104 mm
    CHF  36.40 (exc. VAT)
    1 +
     36.40
    1+ CHF  36.40
  • Art.Nr.: 300-85-609
    Man Pt. No.: 2838490
    Manufacturer: Phoenix Contact
    Peak Surge Current 60 kA
    Output Current 5 A
    Number of Outputs 1
    Outlet Type N Socket
    Width 26 mm
    Depth 60 mm
    Height 38 mm
    CHF  160.00 (exc. VAT)
    1 +
     160.00
    5 +
     153.70
    1+ CHF  160.00
  • Art.Nr.: 300-85-610
    Man Pt. No.: 2800491
    Manufacturer: Phoenix Contact
    Peak Surge Current 6 kA
    Output Current 2 A
    Number of Outputs 2
    Outlet Type SMA Plug
    Width 47 mm
    Depth 70 mm
    Height 25 mm
    CHF  184.20 (exc. VAT)
    1 +
     184.20
    5 +
     175.10
    1+ CHF  184.20
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A