Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 176-96-254
    Man Pt. No.: LAH 50-P
    Manufacturer: LEM
    Sensor Measuring Range 110 A
    Current Sensor Output Type 25mA
    Secondary Current 25 mA
    Primary Current 50 A
    Operating Voltage Min. 12 V
    Operating Voltage Max. 15 V
    Frequency Max. 200 kHz
    Accuracy (%) 0.25 %
    Response Time 500 ns
    Linearity (±) 0.15 %
    Mounting Type PCB Mount
    Series LAH Series
    Operating Temperature Min. -25 °C
    Operating Temperature Max. 85 °C
    CHF  20.70 (exc. VAT)
    1 +
     20.70
    5 +
     18.70
    1+ CHF  20.70
  • Art.Nr.: 176-96-276
    Man Pt. No.: HASS 50-S
    Manufacturer: LEM
    Sensor Measuring Range 150 A
    Current Sensor Output Type 2.5V
    Primary Current 50 A
    Output Voltage Max. 2.5 V
    Operating Voltage Max. 5 V
    Frequency Max. 240 kHz
    Accuracy (%) 1 %
    Response Time 3.5 us
    Linearity (±) 0.5 %
    Mounting Type Panel Mount
    Series HASS Series
    Operating Temperature Min. -40 °C
    Operating Temperature Max. 105 °C
    CHF  22.20 (exc. VAT)
    1 +
     22.20
    5 +
     21.50
    1+ CHF  22.20
  • Art.Nr.: 176-96-380
    Man Pt. No.: AHR 2000 B420
    Manufacturer: LEM
    Sensor Measuring Range 2 ... 3 kA
    Secondary Current 20 mA
    Primary Current 2 kA
    Operating Voltage Min. 20 VDC
    Operating Voltage Max. 50 V
    Frequency Min. 20 Hz
    Frequency Max. 6 kHz
    Accuracy (%) 1 %
    Response Time 150 ms
    Linearity (±) 1 %
    Mounting Type Bus Bar Mount
    Mounting Type Panel Mount
    Series AHR Series
    Protection Rating IP20
    Operating Temperature Min. -40 °C
    Operating Temperature Max. 70 °C
    CHF  283.00 (exc. VAT)
    1 +
     283.00
    5 +
     269.00
    1+ CHF  283.00
  • Art.Nr.: 176-96-204
    Man Pt. No.: LAS 100-TP
    Manufacturer: LEM
    Sensor Measuring Range 200 A
    Current Sensor Output Type 2.5V
    Primary Current 100 A
    Output Voltage Max. 2.5 V
    Operating Voltage Max. 5 V
    Frequency Max. 100 kHz
    Accuracy (%) 1 %
    Response Time 500 ns
    Linearity (±) 0.7 %
    Mounting Type PCB Mount
    Series LAS Series
    Operating Temperature Min. -40 °C
    Operating Temperature Max. 85 °C
    CHF  31.80 (exc. VAT)
    1 +
     31.80
    5 +
     29.80
    1+ CHF  31.80
  • Art.Nr.: 176-96-297
    Man Pt. No.: AT 5 B420L
    Manufacturer: LEM
    Sensor Measuring Range 5 A
    Current Sensor Output Type Analog
    Secondary Current 20 mA
    Primary Current 5 A
    Operating Voltage Min. 20 VDC
    Operating Voltage Max. 30 V
    Frequency Min. 50 Hz
    Frequency Max. 60 Hz
    Accuracy (%) 1.5 %
    Response Time 100 ms
    Linearity (±) 0.5 %
    Series AT Series
    Protection Rating IP40
    Operating Temperature Min. -20 °C
    Operating Temperature Max. 60 °C
    CHF  72.20 (exc. VAT)
    1 +
     72.20
    5 +
     67.70
    1+ CHF  72.20
  • Art.Nr.: 176-96-174
    Man Pt. No.: HXS 50-NP
    Manufacturer: LEM
    Sensor Measuring Range 150 A
    Current Sensor Output Type 2.5V
    Primary Current 50 A
    Output Voltage Max. 2.5 V
    Operating Voltage Max. 5 V
    Frequency Max. 50 kHz
    Accuracy (%) 1 %
    Response Time 5 us
    Linearity (±) 0.5 %
    Mounting Type PCB Mount
    Series HXS Series
    Operating Temperature Min. -40 °C
    Operating Temperature Max. 105 °C
    CHF  10.10 (exc. VAT)
    1 +
     10.10
    5 +
     9.20
    1+ CHF  10.10
  • Art.Nr.: 176-96-293
    Man Pt. No.: AT 5 B10
    Manufacturer: LEM
    Sensor Measuring Range 5 A
    Current Sensor Output Type 0 to 10VDC
    Primary Current 5 A
    Output Voltage Min. 0 V
    Output Voltage Max. 10 V
    Frequency Min. 50 Hz
    Frequency Max. 60 Hz
    Accuracy (%) 1.5 %
    Response Time 300 ms
    Linearity (±) 0.5 %
    Series AT Series
    Protection Rating IP40
    Operating Temperature Min. -20 °C
    Operating Temperature Max. 60 °C
    CHF  55.30 (exc. VAT)
    1 +
     55.30
    5 +
     52.70
    1+ CHF  55.30
  • Art.Nr.: 176-96-190
    Man Pt. No.: LTSR 15-NP
    Manufacturer: LEM
    Sensor Measuring Range 48 A
    Current Sensor Output Type 2.5V
    Primary Current 5 A
    Primary Current 7.5 A
    Primary Current 15 A
    Output Voltage Max. 2.5 V
    Operating Voltage Max. 5 V
    Frequency Min. 100 kHz
    Frequency Max. 200 kHz
    Accuracy (%) 0.2 %
    Response Time 100 ns
    Linearity (±) 0.1 %
    Mounting Type PCB Mount
    Series LTSR Series
    Operating Temperature Min. -40 °C
    Operating Temperature Max. 85 °C
    CHF  14.80 (exc. VAT)
    1 +
     14.80
    5 +
     14.50
    1+ CHF  14.80
  • Art.Nr.: 176-96-244
    Man Pt. No.: LA 100-TP
    Manufacturer: LEM
    Sensor Measuring Range 0 ... 150 A
    Current Sensor Output Type Analog
    Secondary Current 50 mA
    Primary Current 100 A
    Operating Voltage Min. 12 V
    Operating Voltage Max. 15 V
    Frequency Max. 200 kHz
    Accuracy (%) 0.45 %
    Response Time 1 us
    Linearity (±) 0.15 %
    Mounting Type PCB Mount
    Series LA100P Series
    Operating Temperature Min. -40 °C
    Operating Temperature Max. 85 °C
    CHF  37.00 (exc. VAT)
    1 +
     37.00
    5 +
     34.70
    1+ CHF  37.00
  • Art.Nr.: 300-97-917
    Man Pt. No.: T201DCH100-LP
    Manufacturer: Seneca
    Current Sensor Output Type 4 to 20mA
    Primary Current 0 ... 50 A
    Primary Current 0 ... 100 A AC/DC
    Primary Current ±50 A
    Primary Current ±100 A Bipolar
    Operating Voltage Min. 9 VDC
    Operating Voltage Max. 28 V
    Frequency Max. 1 kHz
    Accuracy (%) 0.5 %
    Response Time 500 ms
    Mounting Type DIN Rail Mount
    Series T201 Series
    Protection Rating IP20
    Operating Temperature Min. -20 °C
    Operating Temperature Max. 70 °C
    CHF  87.00 (exc. VAT)
    1 +
     87.00
    3 +
     82.60
    5 +
     78.30
    1+ CHF  87.00
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A