Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 300-95-535
    Man Pt. No.: GS 63B/6D-S8
    Manufacturer: Leuze electronic
    Sensor Type Forked Photoelectric Sensor
    Optical Sensor Output Type Push-Pull
    Label Width Max. 2 mm
    Label Gap Max. 2 mm
    Mouth Width 3 mm
    Mouth Depth 60 mm
    Light Type Infrared LED
    Operating Voltage Min. 10 V
    Operating Voltage Max. 30 V
    Termination Type Connector, M8
    Switching Type PNP Signal ON Label / NPN Signal In Label Gap
    Load Current 100 mA
    Response Time 50 us
    Protection Rating IP67
    Series 63 Series
    Operating Temperature Min. -20 °C
    Operating Temperature Max. 60 °C
    Width 11 mm
    Length 80 mm
    Height 30 mm
    CHF  201.80 (exc. VAT)
    1 +
     201.80
    3 +
     191.70
    1 +
     201.80
    3 +
     191.70
    5 +
     182.10
    10 +
     173.00
    1+ CHF  201.80
  • Art.Nr.: 300-95-532
    Man Pt. No.: GS 61/6D-S8V
    Manufacturer: Leuze electronic
    Sensor Type Forked Photoelectric Sensor
    Optical Sensor Output Type Push-Pull
    Label Width Max. 2 mm
    Label Gap Max. 2 mm
    Mouth Width 3 mm
    Mouth Depth 40 mm
    Light Type Infrared LED
    Operating Voltage Min. 10 V
    Operating Voltage Max. 30 V
    Termination Type Connector, M8
    Switching Type PNP Signal ON Label / NPN Signal In Label Gap
    Load Current 100 mA
    Response Time 50 us
    Protection Rating IP65
    Series 61 Series
    Operating Temperature Min. -20 °C
    Operating Temperature Max. 60 °C
    Width 11 mm
    Length 60 mm
    Height 30 mm
    CHF  194.50 (exc. VAT)
    1 +
     194.50
    3 +
     184.80
    1 +
     194.50
    3 +
     184.80
    5 +
     175.60
    10 +
     166.80
    1+ CHF  194.50
  • Art.Nr.: 300-95-534
    Man Pt. No.: GS 63B/6
    Manufacturer: Leuze electronic
    Sensor Type Forked Photoelectric Sensor
    Optical Sensor Output Type Push-Pull
    Label Width Max. 2 mm
    Label Gap Max. 2 mm
    Mouth Width 3 mm
    Mouth Depth 60 mm
    Light Type Infrared LED
    Operating Voltage Min. 10 V
    Operating Voltage Max. 30 V
    Termination Type Cable
    Switching Type PNP Signal In Label Gap / NPN Signal ON Label
    Load Current 100 mA
    Response Time 50 us
    Protection Rating IP67
    Series 63 Series
    Operating Temperature Min. -20 °C
    Operating Temperature Max. 60 °C
    Width 11 mm
    Length 80 mm
    Height 30 mm
    CHF  201.80 (exc. VAT)
    1 +
     201.80
    3 +
     191.70
    1 +
     201.80
    3 +
     191.70
    5 +
     182.10
    10 +
     173.00
    1+ CHF  201.80
  • Art.Nr.: 300-95-537
    Man Pt. No.: GSU 14D/66.3-S12
    Manufacturer: Leuze electronic
    Sensor Type Ultrasonic Forked Sensor
    Optical Sensor Output Type Push-Pull
    Label Width Max. 10 mm
    Label Gap Max. 2 mm
    Mouth Width 4 mm
    Mouth Depth 68 mm
    Operating Voltage Min. 12 V
    Operating Voltage Max. 30 V
    Termination Type Connector, M12
    Switching Type Light-ON (Signal In Label Gap)
    Load Current 100 mA
    Response Time 200 us
    Protection Rating IP65
    Series 14 Series
    Operating Temperature Min. 0 °C
    Operating Temperature Max. 60 °C
    Width 20.7 mm
    Length 101 mm
    Height 48.2 mm
    CHF  555.00 (exc. VAT)
    1 +
     555.00
    3 +
     527.00
    1 +
     555.00
    3 +
     527.00
    5 +
     501.00
    10 +
     476.00
    1+ CHF  555.00
  • Art.Nr.: 300-95-530
    Man Pt. No.: GS 61/6D-S8
    Manufacturer: Leuze electronic
    Sensor Type Forked Photoelectric Sensor
    Optical Sensor Output Type Push-Pull
    Label Width Max. 2 mm
    Label Gap Max. 2 mm
    Mouth Width 3 mm
    Mouth Depth 40 mm
    Light Type Infrared LED
    Operating Voltage Min. 10 V
    Operating Voltage Max. 30 V
    Termination Type Connector, M8
    Switching Type PNP Signal ON Label / NPN Signal In Label Gap
    Load Current 100 mA
    Response Time 50 us
    Protection Rating IP65
    Series 61 Series
    Operating Temperature Min. -20 °C
    Operating Temperature Max. 60 °C
    Width 11 mm
    Length 60 mm
    Height 30 mm
    CHF  194.50 (exc. VAT)
    1 +
     194.50
    3 +
     184.80
    1 +
     194.50
    3 +
     184.80
    5 +
     175.60
    10 +
     166.80
    1+ CHF  194.50
  • Art.Nr.: 300-95-529
    Man Pt. No.: GS 61/6.2-S8V
    Manufacturer: Leuze electronic
    Sensor Type Forked Photoelectric Sensor
    Optical Sensor Output Type Push-Pull
    Label Width Max. 2 mm
    Label Gap Max. 2 mm
    Mouth Width 3 mm
    Mouth Depth 40 mm
    Light Type Infrared LED
    Operating Voltage Min. 10 V
    Operating Voltage Max. 30 V
    Termination Type Connector, M8
    Switching Type PNP Signal In Label Gap / NPN Signal ON Label
    Load Current 100 mA
    Response Time 50 us
    Protection Rating IP65
    Series 61 Series
    Operating Temperature Min. -20 °C
    Operating Temperature Max. 60 °C
    Width 11 mm
    Length 60 mm
    Height 30 mm
    CHF  229.60 (exc. VAT)
    1 +
     229.60
    3 +
     218.10
    1 +
     229.60
    3 +
     218.10
    5 +
     207.20
    10 +
     196.80
    1+ CHF  229.60
  • Art.Nr.: 300-95-528
    Man Pt. No.: GS 61/6-S8
    Manufacturer: Leuze electronic
    Sensor Type Forked Photoelectric Sensor
    Optical Sensor Output Type Push-Pull
    Label Width Max. 2 mm
    Label Gap Max. 2 mm
    Mouth Width 3 mm
    Mouth Depth 40 mm
    Light Type Infrared LED
    Operating Voltage Min. 10 V
    Operating Voltage Max. 30 V
    Termination Type Connector, M8
    Switching Type PNP Signal In Label Gap / NPN Signal ON Label
    Load Current 100 mA
    Response Time 50 us
    Protection Rating IP65
    Series 61 Series
    Operating Temperature Min. -20 °C
    Operating Temperature Max. 60 °C
    Width 11 mm
    Length 60 mm
    Height 30 mm
    CHF  194.50 (exc. VAT)
    1 +
     194.50
    3 +
     184.80
    1 +
     194.50
    3 +
     184.80
    5 +
     175.60
    10 +
     166.80
    1+ CHF  194.50
  • Art.Nr.: 300-95-574
    Man Pt. No.: IGSU 14DN/6.3G-S12
    Manufacturer: Leuze electronic
    Sensor Type Ultrasonic Forked Sensor
    Optical Sensor Output Type 2 x Push-Pull
    Label Width Max. 10 mm
    Label Gap Max. 2 mm
    Mouth Width 4 mm
    Mouth Depth 68 mm
    Operating Voltage Min. 12 V
    Operating Voltage Max. 30 V
    Termination Type Connector, M12
    Switching Type Dark-ON (NPN) / Light-ON (PNP)
    Switching Type 0V Switching
    Load Current 100 mA
    Response Time 200 us
    Protection Rating IP65
    Series 14 Series
    Operating Temperature Min. 0 °C
    Operating Temperature Max. 60 °C
    Width 21 mm
    Length 90 mm
    Height 76 mm
    CHF  707.00 (exc. VAT)
    1 +
     707.00
    3 +
     672.00
    1 +
     707.00
    3 +
     672.00
    5 +
     638.00
    10 +
     606.00
    1+ CHF  707.00
  • Art.Nr.: 300-95-533
    Man Pt. No.: GS 61/6D.2-S8.3
    Manufacturer: Leuze electronic
    Sensor Type Forked Photoelectric Sensor
    Optical Sensor Output Type Push-Pull
    Label Width Max. 2 mm
    Label Gap Max. 2 mm
    Mouth Width 3 mm
    Mouth Depth 40 mm
    Light Type Infrared LED
    Operating Voltage Min. 10 V
    Operating Voltage Max. 30 V
    Termination Type Connector, M8
    Switching Type PNP Signal ON Label / NPN Signal In Label Gap
    Load Current 100 mA
    Response Time 50 us
    Protection Rating IP65
    Series 61 Series
    Operating Temperature Min. -20 °C
    Operating Temperature Max. 60 °C
    Width 11 mm
    Length 60 mm
    Height 30 mm
    CHF  229.60 (exc. VAT)
    1 +
     229.60
    3 +
     218.10
    1 +
     229.60
    3 +
     218.10
    5 +
     207.20
    10 +
     196.80
    1+ CHF  229.60
  • Art.Nr.: 300-95-572
    Man Pt. No.: IGSU 14D/6.3-S12
    Manufacturer: Leuze electronic
    Sensor Type Ultrasonic Forked Sensor
    Optical Sensor Output Type 2 x Push-Pull
    Label Width Max. 10 mm
    Label Gap Max. 2 mm
    Mouth Width 4 mm
    Mouth Depth 68 mm
    Operating Voltage Min. 12 V
    Operating Voltage Max. 30 V
    Termination Type Connector, M12
    Switching Type Dark-ON (NPN) / Light-ON (PNP)
    Switching Type 0V Switching
    Load Current 100 mA
    Response Time 200 us
    Protection Rating IP65
    Series 14 Series
    Operating Temperature Min. 0 °C
    Operating Temperature Max. 60 °C
    Width 21 mm
    Length 90 mm
    Height 49 mm
    CHF  645.00 (exc. VAT)
    1 +
     645.00
    3 +
     613.00
    1 +
     645.00
    3 +
     613.00
    5 +
     582.00
    10 +
     553.00
    1+ CHF  645.00
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A