Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 300-69-728
    Man Pt. No.: EE800-M11A3D1
    Manufacturer: E+E Elektronik
    CO Measuring Range Max. 2000 ppm
    Accuracy (%) 2 %
    Temperature Measuring Range Min. 0 °C
    Temperature Measuring Range Max. 50 °C
    Gas Sensor Output Type 0 ... 10 V
    Operating Voltage Max. - AC 24 V
    Operating Temperature Min. -20 °C
    Operating Temperature Max. 60 °C
    Width 85 mm
    Depth 26 mm
    Height 100 mm
    Electrical Connection Screw Terminal
    Protection Rating IP30
    CHF  224.00 (exc. VAT)
    1 +
     224.00
    10 +
     215.00
    25 +
     206.10
    1+ CHF  224.00
  • Art.Nr.: 300-10-308
    Man Pt. No.: EE820-C6xPN010S
    Manufacturer: E+E Elektronik
    CO Measuring Range Max. 10000 ppm
    Accuracy (%) 5 %
    Gas Sensor Output Type 4 ... 20 mA
    Operating Voltage Max. - AC 24 V
    Operating Temperature Min. -20 °C
    Operating Temperature Max. 60 °C
    Width 101 mm
    Depth 46 mm
    Height 80.6 mm
    Electrical Connection M12
    Protection Rating IP54
    CHF  412.00 (exc. VAT)
    1 +
     412.00
    5 +
     391.00
    1+ CHF  412.00
  • Art.Nr.: 300-69-731
    Man Pt. No.: EE800-M11HR5000A6D1
    Manufacturer: E+E Elektronik
    CO Measuring Range Max. 5000 ppm
    Accuracy (%) 3 %
    Temperature Measuring Range Min. 0 °C
    Temperature Measuring Range Max. 50 °C
    Gas Sensor Output Type 4 ... 20 mA
    Operating Voltage Max. - AC 24 V
    Operating Temperature Min. -20 °C
    Operating Temperature Max. 60 °C
    Width 85 mm
    Depth 26 mm
    Height 100 mm
    Electrical Connection Screw Terminal
    Protection Rating IP30
    CHF  271.00 (exc. VAT)
    1 +
     271.00
    10 +
     243.60
    25 +
     216.50
    1+ CHF  271.00
  • Art.Nr.: 300-69-729
    Man Pt. No.: EE800-M11A6D1
    Manufacturer: E+E Elektronik
    CO Measuring Range Max. 2000 ppm
    Accuracy (%) 2 %
    Temperature Measuring Range Min. 0 °C
    Temperature Measuring Range Max. 50 °C
    Gas Sensor Output Type 4 ... 20 mA
    Operating Voltage Max. - AC 24 V
    Operating Temperature Min. -20 °C
    Operating Temperature Max. 60 °C
    Width 85 mm
    Depth 26 mm
    Height 100 mm
    Electrical Connection Screw Terminal
    Protection Rating IP30
    CHF  224.00 (exc. VAT)
    1 +
     224.00
    10 +
     215.00
    25 +
     206.10
    1+ CHF  224.00
  • Art.Nr.: 300-10-313
    Man Pt. No.: EE871-02C3E/1AE1
    Manufacturer: E+E Elektronik
    CO Measuring Range Max. 2000 ppm
    Accuracy (%) 2 %
    Gas Sensor Output Type RS485
    Operating Voltage Max. - DC 7.5 V
    Operating Voltage Min. 4.75 V
    Operating Temperature Min. -40 °C
    Operating Temperature Max. 60 °C
    Width 96 mm
    Height 18.5 mm
    Electrical Connection M12
    Protection Rating IP65
    CHF  394.00 (exc. VAT)
    1 +
     394.00
    5 +
     374.00
    1+ CHF  394.00
  • Art.Nr.: 300-73-041
    Man Pt. No.: EE871-HR3J2
    Manufacturer: E+E Elektronik
    CO Measuring Range Max. 2000 ppm
    Accuracy (%) 2 %
    Gas Sensor Output Type Digital E2 Interface
    Operating Voltage Max. - DC 7.5 V
    Operating Voltage Min. 4.75 V
    Operating Temperature Min. -40 °C
    Operating Temperature Max. 60 °C
    Width 96 mm
    Height 18.5 mm
    Electrical Connection M12
    Protection Rating IP65
    CHF  513.00 (exc. VAT)
    1 +
     513.00
    5 +
     487.00
    1+ CHF  513.00
  • Art.Nr.: 300-69-730
    Man Pt. No.: EE800-M11HR5000A6
    Manufacturer: E+E Elektronik
    CO Measuring Range Max. 5000 ppm
    Accuracy (%) 3 %
    Temperature Measuring Range Min. 0 °C
    Temperature Measuring Range Max. 50 °C
    Gas Sensor Output Type 4 ... 20 mA
    Operating Voltage Max. - AC 24 V
    Operating Temperature Min. -20 °C
    Operating Temperature Max. 60 °C
    Width 85 mm
    Depth 26 mm
    Height 100 mm
    Electrical Connection Screw Terminal
    Protection Rating IP30
    CHF  264.00 (exc. VAT)
    1 +
     264.00
    10 +
     238.00
    25 +
     211.60
    1+ CHF  264.00
  • Art.Nr.: 300-10-311
    Man Pt. No.: EE850-CT3xxFPx002/Tx004M
    Manufacturer: E+E Elektronik
    CO Measuring Range Max. 2000 ppm
    Accuracy (%) 2 %
    Temperature Measuring Range Min. 0 °C
    Temperature Measuring Range Max. 50 °C
    Gas Sensor Output Type 0 ... 10 V
    Operating Voltage Max. - AC 24 V
    Operating Temperature Min. -20 °C
    Operating Temperature Max. 60 °C
    Width 101 mm
    Depth 46 mm
    Height 80.6 mm
    Electrical Connection Screw Terminal
    Protection Rating IP20
    Protection Rating IP65
    Sensor Length 200 mm
    CHF  274.00 (exc. VAT)
    1 +
     274.00
    5 +
     260.00
    1+ CHF  274.00
  • Art.Nr.: 300-69-732
    Man Pt. No.: EE800-M12A3D1MC10
    Manufacturer: E+E Elektronik
    CO Measuring Range Max. 2000 ppm
    Accuracy (%) 2 %
    Humidity Measuring Range Min. 10 %
    Humidity Measuring Range Max. 90 %
    Temperature Measuring Range Min. 0 °C
    Temperature Measuring Range Max. 50 °C
    Gas Sensor Output Type 0 ... 10 V
    Operating Voltage Max. - AC 24 V
    Operating Temperature Min. -20 °C
    Operating Temperature Max. 60 °C
    Width 85 mm
    Depth 26 mm
    Height 100 mm
    Electrical Connection Screw Terminal
    Protection Rating IP30
    CHF  287.00 (exc. VAT)
    1 +
     287.00
    10 +
     276.00
    25 +
     264.00
    1+ CHF  287.00
  • Art.Nr.: 300-73-042
    Man Pt. No.: EE871-HR5J2
    Manufacturer: E+E Elektronik
    CO Measuring Range Max. 2000 ppm
    Accuracy (%) 2 %
    Gas Sensor Output Type Digital E2 Interface
    Operating Voltage Max. - DC 7.5 V
    Operating Voltage Min. 4.75 V
    Operating Temperature Min. -40 °C
    Operating Temperature Max. 60 °C
    Width 96 mm
    Height 18.5 mm
    Electrical Connection M12
    Protection Rating IP65
    CHF  538.00 (exc. VAT)
    1 +
     538.00
    5 +
     511.00
    1+ CHF  538.00
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A