AT89STK-05 - Starter kit, Atmel

Distrelec Article Number:
173-64-821
Manufacturer Part Number:
AT89STK-05
Accurate delivery dates provided during check out
Price per piece (exc. VAT)

CHF  183.90

1 +
CHF  183.90
3 +
CHF  178.60
Spend CHF 50 to receive FREE Standard Shipping
Other shipping options available during checkout
1 min order
Add to Cart

Manuals

at89stk-05_eng_man.pdf
PDF, English
Device Core
8051
Family Name
AT89C
Product Type
USB Flash microcontroller Starter Kit
Interfaces
USB
Kit Contents:
USB Flash microcontroller Starter Kit
  • Family information

    • A starter kit for experimentation and development with AT89C5131 USB microcontroller
    • Comprised of a development board, HID (Human Interface Device) keyboard as well as software on CD in the form of ISP-programming tool FLIP from Atmel and demonstration program
    • Compatible with Windows 98, ME, 2000 and XP
  • Environmental information

    RoHS Conform
    SVHC Review Date 16/06/2014
  • Additional information

    Country of origin France (FR)
    Manufacturer Atmel
    Gross weight (incl. package) 499.0 Gram
    Dimensions (incl. package) 250 x 185 x 55 MM
    Customs number 8542.9000
    UNSPSC (v5.03) 32101703
  • A starter kit for experimentation and development with AT89C5131 USB microcontroller
  • Comprised of a development board, HID (Human Interface Device) keyboard as well as software on CD in the form of ISP-programming tool FLIP from Atmel and demonstration program
  • Compatible with Windows 98, ME, 2000 and XP