Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 154-00-023
    Man Pt. No.: BX2E
    Manufacturer: VEAB
    Mounting Portable
    Control Type Thermostat
    Air Flow 190 m³/h
    Depth 345 mm
    Height 340 mm
    Width 275 mm
    Heat Type Fan
    CHF  238.10 (exc. VAT)
    1 +
     238.10
    5 +
     226.30
    1+ CHF  238.10
  • Art.Nr.: 110-85-899
    Man Pt. No.: 02701.0-00
    Manufacturer: STEGO
    Mounting 35 mm DIN Rail EN 60715
    Control Type Thermostat
    Air Flow 45 m³/h
    Depth 165 mm
    Height 100 mm
    Width 128 mm
    Heat Type PTC Fan
    CHF  358.00 (exc. VAT)
    1 +
     358.00
    3 +
     356.00
    5 +
     354.00
    1+ CHF  358.00
  • Art.Nr.: 154-21-546
    Man Pt. No.: 02700.0-00
    Manufacturer: STEGO
    Mounting 35 mm DIN Rail EN 60715
    Control Type Thermostat
    Air Flow 35 m³/h
    Depth 165 mm
    Height 100 mm
    Width 128 mm
    Heat Type Fan
    CHF  263.00 (exc. VAT)
    1 +
     263.00
    5 +
     252.00
    1+ CHF  263.00
  • Art.Nr.: 154-13-158
    Man Pt. No.: 14008.0-00
    Manufacturer: STEGO
    Mounting 35 mm DIN Rail EN 60715
    Depth 60 mm
    Height 220 mm
    Width 70 mm
    CHF  109.40 (exc. VAT)
    1 +
     109.40
    5 +
     104.00
    1+ CHF  109.40
  • Art.Nr.: 110-85-904
    Man Pt. No.: 04007.0-00
    Manufacturer: STEGO
    Mounting 35 mm DIN Rail EN 50022
    Depth 60 mm
    Height 140 mm
    Width 70 mm
    CHF  62.80 (exc. VAT)
    1 +
     62.80
    3 +
     62.10
    5 +
     58.90
    1+ CHF  62.80
  • Art.Nr.: 300-62-817
    Man Pt. No.: 01602.0-00
    Manufacturer: STEGO
    Mounting Screw
    Control Type Thermostat
    Depth 12.5 mm
    Height 30 mm
    Width 12.5 mm
    CHF  12.50 (exc. VAT)
    1 +
     12.50
    5 +
     11.50
    1+ CHF  12.50
  • Art.Nr.: 110-85-618
    Man Pt. No.: 02811.0-01
    Manufacturer: STEGO
    Mounting Screw
    Air Flow 45 m³/h
    Depth 111 mm
    Height 90 mm
    Width 85 mm
    Heat Type Fan
    CHF  107.00 (exc. VAT)
    1 +
     107.00
    3 +
     106.70
    5 +
     106.40
    1+ CHF  107.00
  • Art.Nr.: 154-21-422
    Man Pt. No.: RAC-45
    Manufacturer: Fandis
    Mounting 35 mm DIN Rail EN 50022
    Control Type PTC Thermistor
    Depth 64 mm
    Height 102 mm
    Width 61 mm
    CHF  51.30 (exc. VAT)
    1 +
     51.30
    10 +
     45.40
    1+ CHF  51.30
  • Art.Nr.: 300-84-420
    Man Pt. No.: HWM015
    Manufacturer: Fandis
    Mounting 35 mm DIN Rail EN 50022
    Control Type PTC Thermistor
    Depth 48.75 mm
    Height 78 mm
    Width 28 mm
    CHF  38.50 (exc. VAT)
    1 +
     38.50
    5 +
     34.10
    10 +
     32.30
    1+ CHF  38.50
  • Art.Nr.: 154-21-588
    Man Pt. No.: 13060.0-00
    Manufacturer: STEGO
    Mounting 35 mm DIN Rail EN 60715
    Control Type Thermostat
    Air Flow 160 m³/h
    Depth 120 mm
    Height 182 mm
    Width 160 mm
    Heat Type Fan
    CHF  192.40 (exc. VAT)
    1 +
     192.40
    5 +
     188.10
    1+ CHF  192.40
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A